Features
- Fender Tremolux*, 40 Watt
- Physically, parts were designed to look similar to original factory units (where possible).
- Material used & design specs. were kept as close as possible to the original part to preserve the stock “tone”.
- See drawing for specifications and size.
- Do you know of any models we don’t list? If so please contact us for information.
- DISCLAIMER: * Hammond Mfg. or Digi-Key is not affiliated with Fender Musical Instruments Corp. Amplifier model names are trademarks of the Amplifier companies and are just listed here for reference purpose only.
Power Transformer Domestic 120V, 60 Hz.
Part No. HM5033-ND (290CX)
Used in Tremolux* AA763, AB763
Fender No:* 125P26A, 041316, 022723
Core: Bobbin
Power Transformer International 240V, 50/60 Hz.
Part No. HM5032-ND (290CEX)
Used in Tremolux* AA763, AB763
Fender No:* 125P26A, 041316, 022723
Core: Bobbin
Output Transformer - 4 Ohm
Part No. HM4564-ND (1750J)
Used in Tremolux chassis:* AA763, AB763, 6G9, 6G9-A
Fender No:* 125A6A, 125A7A, 022848
Core: Bobbin
Output Transformer - 4, 8, 16 Ohms
Part No. HM4587-ND (1760J)
Used in Tremolux chassis:* AA763, AB763, 6G9, 6G9-A
Fender No:* 125A6A, 125A7A, 022848
Core: Bobbin
Choke - 4H @ 90 mA DC
Part No. HM4799-ND (194A)
Used in Tremolux chassis:* Some require choke, some don’t
Fender No:* 125C3A, 022707
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.