flexible Curiosity Platform Development Board –> EV74H48A from Microchip
- PIC32A General Purpose DIM Connector
- Integrated PICkit™ On-Board 4 (PKOB4) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with a wide range of existing Click boards™ from MikroElektronika
- 2 Xplained Pro extension headers
- CAN/CAN-FD driver circuit
- RMII Interface (50 mil)
- 2Mbit SQI Flash EEPROM
- 1x Red/Green/Blue (RGB) LED
- 8x general purpose green indication LEDs
General Purpose Dual In-Line Module (DIM)
PIC32AK1216GC41064 General Purpose DIM (EV25Z08A)
The PIC32AK1216GC41064 General Purpose DIM (EV25Z08A) is designed to demonstrate the capabilities of the PIC32AK1216GC41064 family using the Curiosity Platform Development Board (EV74H48A) for a wide variety of applications.
Key Features
- 120-pin connector supports higher-pin count packages
- DIMs have a reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the entire PIC32AK1216GC41064 MCU family
Curiosity Bundle (BN61G23A)
Curiosity Platform Development Board + PIC32AK1216GC41064 GP DIM Bundle (BN61G23A)
The BN61G23A is a full-featured, ready-to-use development and demonstration platform containing a bundle of the Curiosity Platform development board (EV74H48A) and the PIC32AK1216GC41064 General Purpose Dual In-Line Module (DIM) (EV25Z08A) put together.