Bill of Materials
3D Model Download Page
Bill of Materials
myLists
Digikey 3D Printed Conveyor Belt
Click the link above to view a DigiKey myList that will allow you to add all of these items to your cart with just a couple of clicks.
| Description | Quantity | Part Number | |
|---|---|---|---|
| 15mm Din Rail | 2 | 1207646 | |
| 8-32 Screw 1" | 8 | R8-32X1 2701 | |
| 8-32 Screw 3/4 " | 4 | 9908 | |
| 8-32 Screw 1/2 " | 9 | 9907 | |
| 8-32 Screw 1/4" | 16 | R8-32X1/4 2701 | |
| 8-32 Washers | 5 | 1059-SS | |
| 8-32 Nut | 17 | 9603 | |
| M3 Screws 12mm | 6 | RM3X12MM 2701 | |
| M3 Screws 8mm | 7 | RM3X8MM 2701 | |
| M3 Nuts | 15 | 4708 | |
| Standoff Hex | 8 | 4562-832-AL | |
| Standoff Round | 8 | 1712-832-AL | |
| 3mm Rubber Feet | 4 | TB-2 | |
| Motor | 1 | HG37-120-AB-00 | |
| Connector A | 1 | 1096152 | |
| Connector B | 1 | 5441980 | |
| Quick Connects | 2 | 170325-1 | |
| Black and Red Wire | 1 | 30-00415 | |
| Gear Hub Assembly | 1 | 2674 | |
| Wheel Bearings | 4 | 6201ZZ | |
| 14 AWG Wire | 5 | 11131404 | |
| Filament Red | 1 | PLA+175R1 | |
| Filament Black | 1 | PLA+175B1 |