When you are looking for Thyristor / Diode Modules plugs from IXYS, you may find that some part numbers are not listed on the datasheet, such as ZY200LM.
Confirmed by IXYS, there is no data sheet for these parts.
The part number suffixes represent the insert type for the TO-240 signal terminals which along with associated cables/wires allow connection with customer’s printed circuit board or plug only. Below is the part number information:
| Part number | Description |
|---|---|
| ZY200L340 | Left Plug+ cables – length 340mm |
| ZY200L460 | Left Plug + cables – length 460mm |
| ZY200LM | Left plug only |
| ZY200R340 | Right Plug + cables – length 340mm |
| ZY200R460 | Right Plug + cables – length 460mm |
| ZY200RM | Right plug only |
Applicable part numbers
| DK Part # | Mfr Part # |
|---|---|
| ZY180L350-ND | ZY180L350 |
| 238-ZY180L480-ND | ZY180L480 |
| ZY180LM-ND | ZY180LM |
| ZY180R350-ND | ZY180R350 |
| 238-ZY180R480-ND | ZY180R480 |
| ZY180RM-ND | ZY180RM |
| ZY200L340-ND | ZY200L340 |
| 238-ZY200L460-ND | ZY200L460 |
| ZY200LM-ND | ZY200LM |
| ZY200R340-ND | ZY200R340 |
| 238-ZY200R460-ND | ZY200R460 |
| ZY200RM-ND | ZY200RM |