The JST # FVDDF1.25-110A-8 (S)(LF) K is currently not in our system. Below are a few similar alternatives to review.
| Mfr Part # | 8-1377174-3 | 165566-1 | 8-1377174-4 | 165566-2 |
|---|---|---|---|---|
| Mfr | TE Connectivity AMP Connectors | TE Connectivity AMP Connectors | TE Connectivity AMP Connectors | TE Connectivity AMP Connectors |
| Supplier | TE Connectivity AMP Connectors | TE Connectivity AMP Connectors | TE Connectivity AMP Connectors | TE Connectivity AMP Connectors |
| DK Part # | A136678-ND | A112605-ND | A136679-ND | A126649-ND |
| Description | SMP 0-0165566-1 | CONN QC RCPT 16-22AWG 0.110 | SMP 0-0165566-2 | 110 PIDG FASTON REC |
| Series | Faston, PIDG | Faston, PIDG | Faston, PIDG | Faston, PIDG |
| Package | Bulk | Bulk | Bulk | Bulk |
| Product Status | Active | Active | Active | Active |
| Terminal Type | Standard | Standard | Standard | Standard |
| Gender | Female | Female | Female | Female |
| Tab Width | 0.110" (2.79mm) | 0.110" (2.79mm) | 0.110" (2.79mm) | 0.110" (2.79mm) |
| Tab Thickness | 0.032" (0.81mm) | 0.032" (0.81mm) | 0.032" (0.81mm) | 0.032" (0.81mm) |
| Tab Length | 0.248" (6.30mm) | 0.248" (6.30mm) | 0.248" (6.30mm) | 0.248" (6.30mm) |
| Length - Overall | 0.780" (19.81mm) | 0.780" (19.81mm) | 0.780" (19.81mm) | 0.780" (19.81mm) |
| Termination | Crimp | Crimp | Crimp | Crimp |
| Wire Gauge | 16-22 AWG | 16-22 AWG | 16-22 AWG | 16-22 AWG |
| Insulation | Non-Mating End Insulated | Non-Mating End Insulated | Non-Mating End Insulated | Non-Mating End Insulated |
| Mounting Type | Free Hanging (In-Line) | Free Hanging (In-Line) | Free Hanging (In-Line) | Free Hanging (In-Line) |
| Features | - | - | - | - |
| Color | Red | Red | Red | Red |
| Contact Material | Brass | Brass | Phosphor Bronze | Phosphor Bronze |
| Contact Finish | Tin | Tin | Tin | Tin |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.