| DigiKey Part # | 478-TAP156K050CCS-ND | 399-T368C156M050AS-ND |
| Manufacturer Product # | TAP156K050CCS | T368C156M050AS |
| Mfr | KYOCERA AVX | KEMET |
| Series | TAP | T368 |
| Capacitance | 15 µF | 15 µF |
| Tolerance | ±10% | ±20% |
| Voltage - Rated | 50 V | 50 V |
| ESR (Equivalent Series Resistance) | 1.2Ohm | – |
| Operating Temperature | -55°C ~ 125°C | -55°C ~ 85°C |
| Lifetime @ Temp. | 1000 Hrs @ 85°C | – |
| Mounting Type | Through Hole | Through Hole |
| Package/Case | Radial | Radial |
| Size / Dimension | 0.335" Dia (8.50mm) | 10.16mm x 6.35mm |
| Height - Seated (Max) | 0.551" (14.00mm) | 10.67mm |
| Lead Spacing | 0.197" (5.00mm) | 6.35mm |
| Manufacturer Size Code | K | C |
| Datasheet | Click Here | Click Here |
Please review the datasheets to ensure the alternative will work for your application.