I need a transformer that can be hardwired to a breaker and left in an electrical panel to power Rogowski coil current transformers to monitor current for a load-shedding device. The specs on the recommended transformer are as follows, but the only one supplied with the unit is a “wall wort” plug-in unit that requires installation of a 110v outlet next to the panel to plug the transformer into.
AC/DC Power Supply,
Electrical Specifications (@25C)
Input Voltage rating: 100-240VAC, 50-60Hz
Input Voltage range: 90-264VAC
Input current: <0.4A(RMS) @ 115VAC*
Max Inrush Current: <60A peak @ 115VAC (Cold start)*
Output Voltage: 24VDC
Output Current: .5A
Regulation (line & load): ±5%*
Ripple & Noise: 200mVpk-pk Max*
No load power (stand by): <100mW*
Average Efficiency: ≥82.96%. Meets minimum level VI efficiency.*
Link to plug-in model (https://www.newark.com/triad-magnetics/wsu240-0500-r13/wall-mount-adaptor-ac-dc-24v-0/dp/05AC7718?st=24v%20ac-dc) but I need hardwired model.