Availability:
COM6L BeagleBoard Adapter at DigiKey
TiWi-BLE: COM6L-BLE at DigiKey
TiWi5: COM6L-TS with U.FL at DigiKey
Documentation:
Patches
u-boot:
atleast
U-Boot SPL 2013.01-00073-gd58dd1d (Feb 04 2013 - 10:12:08)
OMAP SD/MMC: 0
reading u-boot.img
reading u-boot.img
U-Boot 2013.01-00073-gd58dd1d (Feb 04 2013 - 10:12:08)
OMAP3630/3730-GP ES1.2, CPU-OPP2, L3-165MHz, Max CPU Clock 1 Ghz
OMAP3 Beagle board + LPDDR/NAND
I2C: ready
DRAM: 512 MiB
NAND: 0 MiB
MMC: OMAP SD/MMC: 0
*** Warning - readenv() failed, using default environment
In: serial
Out: serial
Err: serial
Beagle xM Rev C
EEPROM is blank or 8bit addressing failed: retrying with 16bit:
Recognized LSR COM6L Adapter Board
Die ID #1d2a00029ff800000163810c13006013
Kernel:
Patch:
bootargs
For devices with a blank eeprom:
uEnv.txt
buddy=lsr-com6l-adpt
For TiWi5 Devices:
uEnv.txt
wl12xx_clk=wl12xx_26mhz
Comments
Any questions or comments please go to our TechForum: TechForum