Mating Connector With Thread

Hello,

I’m looking for the mating connector that connects to DigiKey Part Number 609-1485-ND

I would like one with screws.

Also, what gauge cable does it accept?

Hi michael.buller,

Here’s an all-in-on package that includes the connector, the backshell, and the screws.

  • L717DE09PST3 9-pin D-sub Plug, Screw Terminals (max 18AWG conductors) w/Backshell, 4.0 ~ 10.2mm Cable Diam.

Here are some additional options, most of which require ordering the backshell separately.