MC25101V1-000U-A99 is an obsolete fan from Sunon. The Manufacturer has suggested P/N MF25101V1-1000U-A99 as a replacement.

| Spec | Rating | |
|---|---|---|
| Voltage - Rated | 12VDC | |
| Size / Dimension | Square - 25mm L x 25mm H | |
| Width | 10.00mm | |
| Air Flow | 3.8 CFM (0.106m³/min) | |
| Static Pressure | 0.270 in H2O (67.3 Pa) |
Digikey also carries a version that comes with the connector installed, P/N 259-2021-ND.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.