Standard parts, e.g. ATECC608C-SSHCZ-T
ATECC608C: the device, a cryptographic co-processor with secure hardware-based key storage
SS: the 8-lead (0.150" wide) SOIC package. Other package codes in the ordering table include RB for the 3-lead contact package.
H or V: the table lists each ordering code in an “H” and a “V” version.
CZ or DA: the I/O type. CZ is the single-wire interface and DA is I2C.
-T, -B or -S: the shipping option. T is a large reel (size varies by package), B is a tube, and S is a small reel (only for the MA package).
So ATECC608C-SSHCZ-T is the SOIC, single-wire version on a 4,000-piece reel, and ATECC608C-SSHDA-B is the SOIC, I2C version in a tube of 100.
Trust&GO variants, e.g. ATECC608C-TNGTLSU-G
TNG: the Trust&GO product type
TLS: the provisioned configuration
U or S: the package, U for 8-pad UDFN (2 × 3 mm) and S for 8-lead SOIC
-G, -C or -B: G is a 2k minimum order quantity, C is a 100-unit reel, and B is a 10-unit bulk prototype pack
Trust Flex variants use the same idea with TFLX in place of TNG, such as ATECC608C-TFLXTLSU for the UDFN with a 2k minimum. Prototype units add a “-PROTO” suffix instead of a letter, and come in 10-piece quantities.
The reel and tape letter appears only in the catalog part number and isn’t printed on the device itself.