Microchip ATF2500C-20GM Alternative

ATF2500C-20PU is a possible replacement for ATF2500C-20GM because it is Obsolete. Please Note that this is not a drop-in replacement, but the specs are similar. Please check the datasheet to ensure this alternative will fit your application.

  • Note - Along with the footprint being different, the below snippet from page 18 of the datasheet shows the other differences.

 

Image

MFR PART # ATF2500C-20PU
DIGIKEY PART # ATF2500C-20PU-ND
MANUFACTURER Microchip Technology
DESCRIPTION IC CPLD 24MC 20NS 40DIP
DATASHEET Click Here

 


Attributes ATF2500C-20GM ATF2500C-20PU
Manufacturer Microchip Technology Microchip Technology
Series ATF2500C(L) ATF2500C(L)
Packaging Tube Tube
Part Status Obsolete Active
DigiKey Programmable Verified Verified
Programmable Type In System Programmable In System Programmable
Delay Time tpd(1) Max 20 ns 20 ns
Voltage Supply - Internal 4.5V ~ 5.5V 4.5V ~ 5.5V
Number of Macrocells 24 24
Number of I/O 24 24
Operating Temperature -55°C ~ 125°C (TC) -40°C ~ 85°C (TA)
Mounting Type Through Hole Through Hole
Package / Case 40-CDIP (0.600, 15.24mm) 40-DIP (0.600, 15.24mm)
Supplier Device Package 40-Cerdip 40-PDIP
Base Product Number ATF2500 ATF2500