Molex analogue

hello

can do you help me finding analogue for this

1300390391 - Molex brend

Description
CONN T-ADPT 4P-5/5P M-F/F INLINE

Detailed Description
Circular Connector Distributor T-Shaped 4/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)

|Mfr|Molex||
|Series|[Brad DeviceNet
|Package|Bulk||
|Product Status|Obsolete||
|Connector Style|Distributor T-Shaped||
|Convert From (Adapter End)|Male Pins||
|Convert To (Adapter End)|Female Sockets (2)||
|Shell Size - Insert (Convert From)|-||
|Shell Size - Insert (Convert To)|-||
|Number of Positions (Convert From)|4||
|Number of Positions (Convert To)|5 (2)||
|Mounting Type|Free Hanging (In-Line)||
|Mounting Feature|-||
|Fastening Type|Threaded||
|Housing Material|Polybutylene Terephthalate (PBT)||
|Housing Color|Black||
|Features|Fuses, Ground, LED, Power Tap||
|Ingress Protection|IP67 - Dust Tight, Waterproof||
|Shielding|Unshielded||
|Includes|-||
|Current Rating (Amps)|4A||
|Voltage Rating|50VDC||
|Operating Temperature|-29°C ~ 70°C||
|Orientation (Convert From)|Keyed||
|Orientation (Convert To)|Keyed||
|Material Flammability Rating|-||
|Housing Finish|-||
||

Greetings,
Thank you for the inquiry,

Please consider part number N-455000-MFF000-S001 for alternative T-Shaped adapter.

Manufacturers product page - https://www.amphenolltw.com/product-info/NMEA2000/NMEA2000.Accessory/N-455000-MFF000-S001.html

Best regards,

Thank you I will definitely take a look