Products for portable power distribution should be designed to survive significant handling, transportation and able to withstand extreme weathers, nature disasters (hurricanes, floods), and potentially caustic substances. Most of the products in the industry are temporary and disposable, but the Molex Super-Safeway Portable Power System is made with vulcanized rubber. Thus providing fantastic durability, safety protection and weather resistivity. 7 Circuit Breakers are hidden under the mounting plate on the top. Molex PN 1301380126 (Digi-Key PN: WM17836-ND) weighs approximately 29 lbs, with dimensions: 14.25” L x 14.25” W x 17.5” H. Super-Safeway 3000 Series.
Input:
- Qty(1) 50A, California Style Locking Inlet, Single Phase (H,H,N,G), 3 Pole, 4 Wire, 125/250 VAC
Output:
- Qty(6) NEMA Straight Blade, 20A, 5-20, Single Phase (H,N,G), 2 Pole, 3 Wire, 125 VAC Duplex receptacles, Panel Mount GFCI Open-Neutral Protected, Weather-Resistant Type.
- Qty(1) NEMA L6-30, 30A, Single Phase (H,H,G), 2 Pole, 3 Wire, 250 VAC Locking receptacle, Panel Mount
Super-Safeway Portable Power System
Also Available in Black
Molex part Number 1301380177