If you are looking at the terminals from Molex, you may see that some terminal exhibit inconsistency in their surface gloss within the same part, such as the VersaKrimp Series tin-plating ring terminal products.
This would be the condition called “Sheen Variation” as illustrated below.

According to Molex’s Cosmetic Specification, this condition is acceptable for Class B & Class C Surfaces in application. These classes are described as follows:
- Class B (Moderately decorative surface)
Any surface in occasional view of the end customer without moving or disassembling the unit, or
Any surface that has a minimal impact on a direct customer’s ability to process Molex’s connectors. - Class C (Non decorative surface)
Any surface not readily visible to the end customer except when unit is moved or disassembled, or
Any surface that has no impact on a direct customer’s ability to process Molex’s connectors
See also: Molex Connector Cosmetic Specification
Applicable part number
193240001
193240002
193240003
193240004
193240005
193240006
193240007
193240008
193240009
193240010
193240011
193240012
193240013
193240014
193240015
193240016
193230001
193230002
193230003
193230004
193230005
193230006
193230007
193230008
193230009
193230010
193230011
193230012
193230013
193230014
193230015
193230016
WM9605-ND
WM9606-ND
WM9607-ND
WM9608-ND
WM9609-ND
WM9610-ND
WM9611-ND
WM9612-ND
WM9613-ND
WM9614-ND
WM9615-ND
WM9616-ND
WM9617-ND
WM9618-ND
WM9619-ND
WM9620-ND
WM9621-ND
WM9622-ND
WM9623-ND
WM9624-ND
WM9625-ND
WM9626-ND
WM9627-ND
WM9628-ND
WM9629-ND
WM9630-ND
WM9631-ND
WM9632-ND
WM9633-ND
WM9634-ND
WM9635-ND
WM9636-ND