The PK Series or Piezeoelectrics from Murata are separated into two groups SMD and Pin Type.
The SMD models part numbers are broken into 7 sections.

- Product ID
- Product
- Dimensions
- Drive
- Oscillating Freq Type
- Individual Specification Code
- Packaging
The Pin Types models are broken into 10 Sections

- Product ID
- Product
- Outer Dimensions
- Drive
- Outer Electrode Style
- Structure
- Oscillating Frequency Type
- Individual Specification Code
- Special Quality Guarantee
- Packaging
For complete details see the manufacturer Datasheet
PK Series.pdf (922.5 KB)
Applicable Part Numbers
490-4697-ND 490-9647-2-ND 490-9647-1-ND 490-9647-6-ND 490-4683-2-ND 490-4683-1-ND 490-4683-6-ND 490-5262-2-ND 490-5262-1-ND 490-5262-6-ND 490-5260-2-ND 490-5260-1-ND 490-5260-6-ND 490-5261-2-ND 490-5261-1-ND 490-5261-6-ND 490-4692-ND 490-5957-2-ND 490-5957-1-ND 490-5957-6-ND 490-4702-ND 490-4698-ND 490-4694-ND 490-4688-ND 490-4695-ND 490-7032-ND 490-14858-2-ND 490-14858-1-ND 490-14858-6-ND 490-4690-ND 490-7030-ND 490-4691-ND 490-7031-ND 490-7029-ND 490-8461-ND 490-5958-2-ND 490-5958-1-ND 490-5958-6-ND 490-7033-ND PKM22EPTH2002-B0-ND PKM22EPH2002-ND PKM22EPH2003-ND PKB24SPC-3601-B0-ND 490-4686-ND 490-4687-ND 490-4689-ND PKM33EPH1202C-ND
PKM13EPYH4002-B0 PKMCS0909E4000-R1 PKMCS0909E4000-R1 PKMCS0909E4000-R1 PKLCS1212E4001-R1 PKLCS1212E4001-R1 PKLCS1212E4001-R1 PKLCS1212E40A1-R1 PKLCS1212E40A1-R1 PKLCS1212E40A1-R1 PKLCS1212E2000-R1 PKLCS1212E2000-R1 PKLCS1212E2000-R1 PKLCS1212E20A0-R1 PKLCS1212E20A0-R1 PKLCS1212E20A0-R1 PKM22EPPH4001-B0 PKLCS1212E2400-R1 PKLCS1212E2400-R1 PKLCS1212E2400-R1 PKB24SPCH3601-B0 PKM13EPYH4000-A0 PKM17EPPH4001-B0 PKM17EPP-2002-B0 PKM22EPPH4007-B0 PKM22EPPH4012-B0 PKMCS1818E20A0-R1 PKMCS1818E20A0-R1 PKMCS1818E20A0-R1 PKM22EPH2001 PKM22EPPH2002-B0 PKM22EPPH2001-B0 PKM22EPPH4002-B0 PKB24SPCH36W1-B0 PKM17EPPH4002-B0 PKLCS1212E24A0-R1 PKLCS1212E24A0-R1 PKLCS1212E24A0-R1 PKM22EPTH2001-B0 PKM22EPTH2002-B0 PKM22EPH2002 PKM22EPH2003 PKB24SPC-3601-B0 PKM44EWH1001C PKM33EPH1201C PKM17EWH2001 PKM33EPH1202C