NE602A NXP Cross Reference

An upgrade for NE602AD is SA602AD . The NE prefix part has a temperature range of -0°C ~ 70°C and the SA prefix is -40°C ~ 85°C. All of the other specifications would be the same.

image

Digi-Key Part Number 568-1200-2-ND
NXP USA Inc SA602AD/01,118

RF Type Cellular, HF, UHF, VHF
Frequency 500MHz
Number of Mixers 1
Gain 17dB
Noise Figure 5dB
Secondary Attributes Up Converter
Current - Supply 2.4mA
Voltage - Supply 4.5V ~ 8V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)

Please review the datasheets to ensure the alternative will work for your application.