1204KL-04W-B50-B00 is a DC Axial Fan from NMB, but it’s currently EOL. One suggested replacement is OD3010-12HB from Orion Fans.
| Manufacturer Part Number | 1204KL-04W-B50-B00 | OD3010-12HB |
|---|---|---|
| Status | Obsolete | Active |
| Voltage - Rated | 12VDC | 12VDC |
| Size / Dimension | Square - 30mm L x 30mm H | Square - 30mm L x 30mm H |
| Width | 10.20mm | 10.00mm |
| Air Flow | 5.0 CFM (0.140m³/min) | 3.8 CFM (0.106m³/min) |
| Static Pressure | 0.200 in H2O (49.8 Pa) | 0.216 in H2O (53.8 Pa) |
| Bearing Type | Ball | Ball |
| Fan Type | Tubeaxial | Tubeaxial |
| Noise | 32.0dB | 27.0dB |
| RPM | 11000 RPM | 10500 RPM |
| Termination | 2 Wire Leads | 2 Wire Leads |
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | 14 ~ 158°F (-10 ~ 70°C) |
For more information on suggested replacement see the full manufacturer datasheet.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.