I would like to order 100 of the Molex PICO-CLASP 300MM 28AWG PRE-CRIMP 0797581019. WM15697-ND
The “standard package” contains 50, but DigiKey says it may break down the standard package to fill orders. “Standard packaging is the minimum package size DigiKey receives from the manufacturer. Minimum order quantity may be a smaller quantity than manufacturer standard packaging, due to DigiKey value add services. The package type (i.e, reel, tube, tray) may change when product is broken down into smaller quantities.”
So, it looks like I need to order 100 units in order to receive 100 units. If I order two, I will receive two of the units, not two “standard packages”, each with 50 units. Thanks for clearing this up for me!