NXP Gold Partner’s Offering of RW61x Modules & Design Services incl. Wi-Fi® 6 + BLE® 5.4 support
RW612 – 1x1 Wi-Fi® 6 + Bluetooth® Low Energy 5.4 / 802.15.4
| Product | NXP Full Part Number | Module Partner Product Memory | Operating Temp in °C | Antenna Type | Antenna # | Module Type | Module Size | Qualifications | Recommended Host |
|---|---|---|---|---|---|---|---|---|---|
| IRIS-W101-00B | RW612ET/A1IK | 8MB QSPI Flash | -40 to +85 | Antenna Pin(s) | 1 | SMD | 14.6x16.8x2.1 | ISO-16750 | i.MX RT, MCX |
| IRIS-W106-00B | RW612ET/A1IK | 8MB QSPI Flash | -40 to +85 | Embedded Antenna | 1 | SMD | 14.6x20.9x2.1 | ISO-16750 | i.MX RT, MCX |
| IRIS-W101-10B | RW612ET/A1IK | 16MB QSPI Flash | -40 to +85 | Antenna Pin(s) | 1 | SMD | 14.6x16.8x2.1 | ISO-16750 | i.MX RT, MCX |
| IRIS-W106-10B | RW612ET/A1IK | 16MB QSPI Flash | -40 to +85 | Embedded Antenna | 1 | SMD | 14.6x20.9x2.1 | ISO-16750 | i.MX RT, MCX |
RW610 – 1x1 Wi-Fi® 6 + Bluetooth® Low Energy 5.4
| Product | NXP Full Part Number | Module Partner Product Memory | Operating Temp in °C | Antenna Type | Antenna # | Module Type | Module Size | Qualifications | Recommended |
|---|---|---|---|---|---|---|---|---|---|
| Host | |||||||||
| IRIS-W161-00B | RW610ET/A1IK | 8MB QSPI Flash | -40 to +85 | Antenna Pin(s) | 1 | SMD | 14.6x16.8x2.1 | ISO-16750 | i.MX RT, MCX |
| IRIS-W166-00B | RW610ET/A1IK | 8MB QSPI Flash | -40 to +85 | Embedded Antenna | 1 | SMD | 14.6x20.9x2.1 | ISO-16750 | i.MX RT, MCX |
| IRIS-W101-30B | RW610ET/A1IK | 8MB QSPI Flash | -40 to +85 | Antenna Pin(s) | 1 | SMD | 14.6x16.8x2.1 | ISO-16750 | i.MX RT, MCX |
| IRIS-W106-30B | RW610ET/A1IK | 8MB QSPI Flash | -40 to +85 | Embedded Antenna | 1 | SMD | 14.6x20.9x2.1 | ISO-16750 | i.MX RT, MCX |
More Details in RW610, RW612 Fact-Sheet from NXP