UPG2009TB-E3-A is an RF switch with the following specifications I used for finding a cross-reference:
| Specification Name | Value |
|---|---|
| RF Type | Bluetooth, WLAN |
| Circuit | SPDT |
| Frequency Range | 500MHz-2.5GHz |
| Isolation | 25dB |
| Package/Case | 6-TSSOP, SC-88, SOT-363 |
I was able to find AS214-92LF; Digi-Key part number 863-1239-1-ND that matched nearly every specification above. The main difference is the frequency range. If your application needs to reject certain frequencies, then this replacement would not be the best solution.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.