ON Semiconductor Prefix and Suffix Call-Outs

Prefix and Suffixes for BJT Arrays:

NCV prefix is −40°C, high = +125°C ambient temperature rating for automotive and other applications requiring
site and change control.

G Lead(Pb) Free or “GREEN”

D SOIC−16/751B Package

P PDIP−16/CASE 648 Package

R2 2500 Tape & Reel

B -40c Ambient Temp Rating

Package Suffixes for CMOS Logic Family Devices:
P or N PDIP

D 150 Mil SOIC

DF SOT

DT TSSOP

DW 300 Mil Plastic SOIC

M or F 200 Mil EIAJ SOIC

MN QFN/DFN/LLGA >0.8mm thick

MT QFN/DFN/LLGA 0.6 to 0.8mm thick

MU QFN/DFN/LLGA <0.6mm thick

FCT Flip-Chip

Op Amps, Comparators, etc.Suffix:
H (LM393DR2GH) Halide-free. Both LM393DR2GH and LM393DR2G are halide-free and are functionally identical but LM393DR2GH has “H” suffix to highlight the intention of the part to be extra green and environmentally friendly.

-For material declarations or other rohs related inquiries please use form:
Digi-Key Electronics - Environmental Information Request (digikey.com)

*As this is for quick reference, please use actual current datasheet for verification

SZ Prefix

*SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP
Capable

Datasheet https://www.onsemi.com/pdf/datasheet/nup2105l-d.pdf