The Orion Fans OA254AN Series AC Fan is available for both 115VAC or 230 VAC supply voltage, along with various choices of speed and airflow. Check out the table below to see what options these fans can give you.
| Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Voltage - Rated | Air Flow | RPM |
|---|---|---|---|---|---|
| 1053-1059-ND | OA254AN-11-1TBXC | Orion Fans | 115VAC | 850.0 CFM (23.80m³/min) | 2700 RPM |
| 1053-1063-ND | OA254AN-22-1TBXC | Orion Fans | 230VAC | 850.0 CFM (23.80m³/min) | 2700 RPM |
| 1053-1058-ND | OA254AN-11-1TB | Orion Fans | 115VAC | 700.0 CFM (19.60m³/min) | 2200 RPM |
| 1053-1062-ND | OA254AN-22-1TB | Orion Fans | 230VAC | 700.0 CFM (19.60m³/min) | 2200 RPM |
| 1053-1061-ND | OA254AN-11-3TB | Orion Fans | 115VAC | 320.0 CFM (8.96m³/min) | 1100 RPM |
| 1053-1060-ND | OA254AN-11-1WBXC | Orion Fans | 115VAC | 850.0 CFM (23.80m³/min) | 2700 RPM |
| 1053-1064-ND | OA254AN-22-1WBXC | Orion Fans | 230VAC | 850.0 CFM (23.80m³/min) | 2700 RPM |
| 1053-1065-ND | OA254AN-22-3TB | Orion Fans | 230VAC | 320.0 CFM (8.96m³/min) | 1100 RPM |
Listed here are 254mm diameter finger guards, which are are suitable for the OA254AN Series
| DK Part # | Mfr Part # | Mfr | Fan Accessory Type | Fits Fan Size |
|---|---|---|---|---|
| 1053-1373-ND | G254-10P | Orion Fans | Grill Guard - Flat | 254mm Dia |
| 1053-1372-ND | G254-10 | Orion Fans | Finger Guard | 254mm Dia |
| 36-8457-ND | 8457 | Keystone Electronics | Finger Guard | 254mm Dia |
| CR223-ND | 8127 | Qualtek | Finger Guard | 254mm Dia |
| CR182-ND | 8154 | Qualtek | Finger Guard | 254mm Dia |
| 259-1922-ND | FG-25 | Sunon Fans | Finger Guard | 254mm Dia |
| 66312-2-4039-ND | 66312-2-4039 | ebm-papst Inc. | Grill Guard - Basket | 254mm Dia |
| 50971-2-4039-ND | 50971-2-4039 | ebm-papst Inc. | Grill Guard - Flat | 254mm Dia |