The Panasonic battery LC-VA1212P1 is obsolete. The following substitutes could be considered as possible replacements.
| Mfr Part # | BP12-12-T2 | PC12-12F2 | PS-12120 F2 | ||
| Mfr | B B Battery | ZEUS Battery Products | Power Sonic Corporation | ||
| Supplier | B B Battery | ZEUS Battery Products | Power Sonic Corporation | ||
| DK Part # | 522-1013-ND | 2059-PC12-12F2-ND | 3164-PS-12120F2-ND | ||
| Description | BATTERY LEAD ACID 12V 12AH | BATTERY LEAD ACID 12V 12AH | BATTERY LEAD ACID 12V 12AH | ||
| Battery Chemistry | Sealed Lead Acid (SLA, VRLA) | Sealed Lead Acid (SLA, VRLA) | Sealed Lead Acid (SLA, VRLA) | ||
| Voltage - Rated | 12 V | 12 V | 12 V | ||
| Capacity | 12Ah | 12Ah | 12Ah | ||
| Size / Dimension | 6.00" L x 3.92" W x 3.76" H (152.5mm x 99.5mm x 95.5mm) | 5.94" L x 3.86" W x 3.70" H (151.0mm x 98.0mm x 94.0mm) | 5.94" L x 3.86" W x 3.66" H (150.9mm x 98.0mm x 93.0mm) | ||
| Termination Style | Spade, .250" (6.3mm) | Spade, .250" (6.3mm) | Spade, .250" (6.3mm) | ||
| Discharge Rate | 20Hr | 20Hr | 20Hr | ||
| Click Here | Click Here | Click Here |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.