PC81710NIP0X (425-2753-2-ND) alternatives

PN PC81710NIP0X (425-2753-2-ND) is discontinued at DigiKey.
Two possible alternatives are PN 1855-1014-1-ND and 160-1892-1-ND.

Digi-Key Part Number 1855-1014-1-ND 160-1892-1-ND  425-2753-2-ND
Manufacturer Part Number PC81710NIP1B LTV-816S-TA1 PC81710NIP0X
Manufacturer SHARP/Socle Technology Lite-On Inc. SHARP/Socle Technology
Number of Channels 1 1 1
— — — —
Voltage - Isolation 5000Vrms 5000Vrms 5000Vrms
Current Transfer Ratio (Min) 100% @ 500µA 50% @ 5mA 100% @ 500µA
Current Transfer Ratio (Max) 600% @ 500µA 600% @ 5mA 600% @ 500µA
Turn On / Turn Off Time (Typ) - - -
Rise / Fall Time (Typ) 4µs, 3µs 4µs, 3µs 4µs, 3µs
Input Type DC DC DC
Output Type Transistor Transistor Transistor
Voltage - Output (Max) 80V 80V 80V
Current - Output / Channel 50mA 50mA 50mA
Voltage - Forward (Vf) (Typ) 1.2V 1.2V 1.2V
Current - DC Forward (If) (Max) 10mA 50mA 10mA
Vce Saturation (Max) 200mV 200mV 200mV
Operating Temperature -30°C ~ 100°C -50°C ~ 110°C -30°C ~ 100°C
Mounting Type Surface Mount Surface Mount Surface Mount
Package / Case 4-SMD, Gull Wing 4-SMD, Gull Wing 4-SMD, Gull Wing

Please review the datasheets to ensure the alternative will work for your application.