Polarity Information for Eaton UNI-PAC™ Series Power Inductors

If you are looking for the polarity of Eaton’s UNI-PAC™ series drum core power inductors, here is some information from the manufacturer:

These inductors do not have polarity. However, the marking on the body, such as a dot, provides additional information. In this case, the dot indicates the start point of the winding. Note that the product will function the same regardless of orientation or polarity in most typical applications.

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
513-1185-2-ND,513-1185-1-ND,513-1185-6-ND UP2B-100-R
513-1076-2-ND,513-1076-1-ND,513-1076-6-ND UP2B-150-R
513-1069-2-ND,513-1069-1-ND,513-1069-6-ND UP1B-220-R
513-1181-2-ND,513-1181-1-ND,513-1181-6-ND UP1B-1R0-R
513-1230-2-ND,513-1230-1-ND,513-1230-6-ND UP2B-220-R
513-1182-2-ND,513-1182-1-ND,513-1182-6-ND UP1B-4R7-R
513-1183-2-ND,513-1183-1-ND,513-1183-6-ND UP1B-R47-R
513-1080-2-ND,513-1080-1-ND,513-1080-6-ND UP2B-330-R
513-1079-2-ND,513-1079-1-ND,513-1079-6-ND UP2B-221-R
513-1083-2-ND,513-1083-1-ND,513-1083-6-ND UP2B-680-R
283-UP4B-680-RTR-ND,283-UP4B-680-RCT-ND,283-UP4B-680-RDKR-ND UP4B-680-R
513-1066-2-ND,513-1066-1-ND,513-1066-6-ND UP1B-101-R
513-1180-2-ND,513-1180-1-ND,513-1180-6-ND UP1B-100-R
513-1073-2-ND,513-1073-1-ND,513-1073-6-ND UP1B-470-R
283-4075-2-ND,283-4075-1-ND,283-4075-6-ND UP1B-3R3-R
513-1071-2-ND,513-1071-1-ND,513-1071-6-ND UP1B-330-R
513-1233-2-ND,513-1233-1-ND,513-1233-6-ND UP4B-151-R
283-4078-2-ND,283-4078-1-ND,283-4078-6-ND UP2B-471-R
283-UP3B-4R7-RTR-ND,283-UP3B-4R7-RCT-ND,283-UP3B-4R7-RDKR-ND UP3B-4R7-R
513-1556-2-ND,513-1556-1-ND,513-1556-6-ND UP2B-2R2-R
513-1186-2-ND,513-1186-1-ND,513-1186-6-ND UP2B-1R0-R
283-4080-2-ND,283-4080-1-ND,283-4080-6-ND UP2B-6R8-R
513-1187-2-ND,513-1187-1-ND,513-1187-6-ND UP2B-4R7-R
513-1089-2-ND,513-1089-1-ND,513-1089-6-ND UP3B-330-R
283-UP3B-1R0-RTR-ND,283-UP3B-1R0-RCT-ND,283-UP3B-1R0-RDKR-ND UP3B-1R0-R
513-1084-2-ND,513-1084-1-ND,513-1084-6-ND UP3B-100-R
513-1088-2-ND,513-1088-1-ND,513-1088-6-ND UP3B-220-R
513-1093-2-ND,513-1093-1-ND,513-1093-6-ND UP4B-101-R
513-1096-2-ND,513-1096-1-ND,513-1096-6-ND UP4B-220-R
513-1094-2-ND,513-1094-1-ND,513-1094-6-ND UP4B-150-R
283-UP4B-100-RTR-ND,283-UP4B-100-RCT-ND,283-UP4B-100-RDKR-ND UP4B-100-R
513-1098-2-ND,513-1098-1-ND,513-1098-6-ND UP4B-470-R
513-1668-2-ND,513-1668-1-ND,513-1668-6-ND UP1B-2R2-R
283-4076-2-ND,283-4076-1-ND,283-4076-6-ND UP1B-6R8-R
513-1072-2-ND,513-1072-1-ND,513-1072-6-ND UP1B-331-R
513-1077-2-ND,513-1077-1-ND,513-1077-6-ND UP2B-151-R
513-1081-2-ND,513-1081-1-ND,513-1081-6-ND UP2B-331-R
513-1075-2-ND,513-1075-1-ND,513-1075-6-ND UP2B-101-R
513-1232-2-ND,513-1232-1-ND,513-1232-6-ND UP3B-470-R
283-UP3B-2R2-RTR-ND,283-UP3B-2R2-RCT-ND,283-UP3B-2R2-RDKR-ND UP3B-2R2-R
283-UP4B-1R0-RTR-ND,283-UP4B-1R0-RCT-ND,283-UP4B-1R0-RDKR-ND UP4B-1R0-R
513-1234-2-ND,513-1234-1-ND,513-1234-6-ND UP4B-221-R
283-UP1B-1R5-RTR-ND,283-UP1B-1R5-RCT-ND,283-UP1B-1R5-RDKR-ND UP1B-1R5-R
283-UP2B-820-RTR-ND,283-UP2B-820-RCT-ND,283-UP2B-820-RDKR-ND UP2B-820-R
2266-UP4B-331-RTR-ND,283-UP4B-331-RTR-ND UP4B-331-R
513-1085-2-ND,513-1085-1-ND,513-1085-6-ND UP3B-101-R
513-1090-2-ND,513-1090-1-ND,513-1090-6-ND UP3B-331-R
513-1082-2-ND,513-1082-1-ND,513-1082-6-ND UP2B-470-R
513-1670-2-ND,513-1670-1-ND,513-1670-6-ND UP4B-330-R
513-1228-2-ND,513-1228-1-ND,513-1228-6-ND UP1B-150-R
513-1765-2-ND,513-1765-1-ND,513-1765-6-ND UP4B-6R8-R
513-1074-2-ND,513-1074-1-ND,513-1074-6-ND UP1B-680-R
513-1070-2-ND,513-1070-1-ND,513-1070-6-ND UP1B-221-R
283-4086-2-ND,283-4086-1-ND,283-4086-6-ND UP4B-2R2-R
283-UP1B-151-RTR-ND,283-UP1B-151-RCT-ND,283-UP1B-151-RDKR-ND UP1B-151-R
283-UP2B-821-RTR-ND UP2B-821-R
283-UP2B-102-RTR-ND UP2B-102-R
283-UP2B-1R5-RTR-ND UP2B-1R5-R
283-4077-2-ND,283-4077-1-ND,283-4077-6-ND UP2B-3R3-R
283-UP3B-1R5-RTR-ND UP3B-1R5-R
283-UP3B-151-RTR-ND,283-UP3B-151-RCT-ND,283-UP3B-151-RDKR-ND UP3B-151-R
283-UP3B-150-RTR-ND UP3B-150-R
283-UP3B-6R8-RTR-ND UP3B-6R8-R
283-UP3B-R47-RTR-ND UP3B-R47-R
513-1092-2-ND,513-1092-1-ND,513-1092-6-ND UP3B-680-R
283-UP4B-R47-RTR-ND UP4B-R47-R
283-UP4B-4R7-RTR-ND UP4B-4R7-R
283-UP4B-1R5-RTR-ND UP4B-1R5-R
283-UP4B-471-RTR-ND UP4B-471-R
283-4082-2-ND,283-4082-1-ND,283-4082-6-ND UP2B-R47-R
283-4079-2-ND,283-4079-1-ND,283-4079-6-ND UP2B-681-R
283-UP3B-3R3-RTR-ND,283-UP3B-3R3-RCT-ND,283-UP3B-3R3-RDKR-ND UP3B-3R3-R
283-4087-2-ND,283-4087-1-ND,283-4087-6-ND UP4B-3R3-R