Request Component Info - CBBJR26

Please help to advise the below information for MPN: CBBJR26.

MPN: CBBJR26
MFG: Cinch Connectivity Solutions

Component Body Sizes:

  1. Component Body Width ( mm ) :
  2. Component Max Thickness / Height ( mm ) :
  3. Lead / Ball Pitch ( mm ) :
  4. Lead / Ball Quantity :

Wave Soldering Details:

  1. Peak Temperature ( Max Temperature allowed in Wave Solder ) :
  2. Contact Time / Dwell Time ( Max Time at Peak Temperature ) :
  3. Heat Cycle / Wave Cycle ( Recommended number of Wave Solder passes ) :
  4. Component Washability ( Washable? ) : Yes / No

We only use Deionized Water via Aqueous Machine with Drying process after washing.

  1. Width ( mm ) : 48.768 (1.92")
  2. Height ( mm ) : 48.768 (1.92")
  3. Lead Pitch ( mm ) : 6.5532 (0.258") between outer pins, 3.2766 (0.129") between center and outer pins, see diagram in datasheet.
  4. Lead Quantity : Five Leads

Full dimensional diagram found in the datasheet, linked here: CBBJR26 DIAGRAM

Wave Soldering: As for the wave soldering specifications, I did not see any information available. I do not believe this part is washable, but I will verify with a product specialist for Cinch Connectivity to see what they can tell us. I will follow up with another post once I have more information.

Thank you!

Per the manufacturer they do not have specifications available for wave soldering, but it is compatible with water wash, deionized or otherwise.