When searching for the Lead Form for Radial Lead Aluminum Electrolytic Capacitors from Rubycon , you’ll find it’s not shown on the datasheet. You can refer to the following information:
As an example, for part number 400PX4R7MEFCTA8X11.5:
The product image is for reference only, the actual part is not Straight Lead
Rubycon confirmed that 400PX4R7MEFCTA8X11.5 is Formed Lead. According to the “TA” taping code, diameter 8mm and height 11.5mm.
The detailed information on the part number and lead form, please refer to the following documents:
Applicable Series
AX, AXW, BXA, BXC, BXF, BXW, CFX, LLE, MH5, MH7, ML, MS5, MS7, NA, NXA, PK, PX, RX30, RX50, TWL, VXW, WA, WXA, YK, YXA, YXF, YXG, YXH, YXJ, YXM, ZA, ZL, ZLG, ZLH, ZLJ, ZLK, ZLS, ZT