We have checked the specifications for STMicroelectronics’ obsolete STMPE811QTR and suggest the below alternative and comparison between both.
There may be a suitable alternative to the discontinued item STMPE811QTR of the
S-Touch ™ series, so long as you use a SPI interface and not the original device’s I²C.
The manufacturer is unable to supply this device any longer. If it is urgently needed for an ongoing project, TI’s TSC2008IRGVR is a similar alternative. Please check the comparison table shown below - differences between the two ICs are bolded.
Part Number | STMPE811QTR | TSC2008IRGVR |
---|---|---|
Digi-Key Part Number | 497-8387-2-ND | TSC2008IRGVR-ND |
Series | S-Touch™ | - |
Package | Tape & Reel (TR) | Tape & Reel (TR) |
TouchScreen | 4 Wire Resistive | 4 Wire Resistive |
Resolution(bit) | 8 bit | 8,12 bit |
Interface | I²C, SPI | SPI |
Voltage Reference | Internal | External |
Voltage Supply | 1.8V ~ 3.3V | 1.2V ~ 3.6V |
Package / Case | 16-VFQFN Exposed Pad | 16-VFQFN Exposed Pad |
Supplier Device Package | 16-QFN (3x3) | 16-QFN (3x3) |
This resistive 4-wire touchscreen controller has a resolution of 8 to 12 bit but unfortunately only an SPI (Serial Peripheral Interface).
Please check the suggested part to make sure it works for your application.