The OGN-SMD Series Fuseholder from Schurter comes in four different product variations. These include “purely fuseholder OGN-SMD”, “OGN-SMD for increased solder temperature with gold contacts”, “OGN-SMD equipped with var. fuses” and “OGN-SMD equipped with var. fuses and cover”.

Since these features are not indicated in the part numbering system, you need to look up the “Order Numbers Table” on page 4 of datasheet for the fuse pre-assembled models; and the “All Variants Table” on the page 5 for the purely fuseholder model.
There are some examples.
0031.8221 is the OGN-SMD purely fuseholder (without fuse).
0031.8275 is the OGN-SMD for increased solder temperature with gold contact (without fuse).
0031.8555 is the OGN-SMD equipped with 160mA fuse no cover (pre-assembled fuse).
0031.8317 is the OGN-SMD equipped with 1A fuse and cover(pre-assembled fuse).
Applicable part numbers
0031.8221
0031.8222
0031.8225
0031.8263
0031.8264
0031.8265
0031.8273
0031.8274
0031.8275
0031.8304
0031.8305
0031.8306
0031.8307
0031.8308
0031.8309
0031.8310
0031.8311
0031.8312
0031.8313
0031.8314
0031.8315
0031.8316
0031.8317
0031.8318
0031.8319
0031.8320
0031.8321
0031.8322
0031.8323
0031.8324
0031.8325
0031.8326
0031.8327
0031.8354
0031.8355
0031.8356
0031.8357
0031.8358
0031.8359
0031.8360
0031.8361
0031.8362
0031.8363
0031.8364
0031.8365
0031.8366
0031.8367
0031.8368
0031.8369
0031.8370
0031.8371
0031.8372
0031.8373
0031.8374
0031.8375
0031.8376
0031.8377
0031.8413
0031.8414
0031.8415
0031.8416
0031.8417
0031.8418
0031.8419
0031.8420
0031.8421
0031.8422
0031.8423
0031.8424
0031.8425
0031.8426
0031.8463
0031.8464
0031.8465
0031.8466
0031.8467
0031.8468
0031.8469
0031.8470
0031.8471
0031.8472
0031.8473
0031.8474
0031.8475
0031.8476
0031.8501
0031.8502
0031.8503
0031.8504
0031.8505
0031.8506
0031.8507
0031.8508
0031.8509
0031.8510
0031.8511
0031.8512
0031.8513
0031.8514
0031.8515
0031.8516
0031.8517
0031.8518
0031.8551
0031.8552
0031.8553
0031.8554
0031.8555
0031.8556
0031.8557
0031.8558
0031.8559
0031.8560
0031.8561
0031.8562
0031.8563
0031.8565
0031.8566
0031.8567
0031.8568
486-1260-ND
486-4250-ND
486-1723-2-ND,486-1723-1-ND,486-1723-6-ND
486-3896-ND
0031.8264-ND
486-3644-2-ND,486-3644-1-ND,486-3644-6-ND
486-3897-ND
0031.8274-ND
486-4251-ND
0031.8304-ND
0031.8305-ND
0031.8306-ND
0031.8307-ND
0031.8308-ND
0031.8309-ND
0031.8310-ND
0031.8311-ND
0031.8312-ND
0031.8313-ND
0031.8314-ND
0031.8315-ND
0031.8316-ND
0031.8317-ND
0031.8318-ND
0031.8319-ND
0031.8320-ND
0031.8321-ND
486-4554-2-ND,486-4554-1-ND,486-4554-6-ND
0031.8323-ND
0031.8324-ND
0031.8325-ND
0031.8326-ND
0031.8327-ND
0031.8354-ND
0031.8355-ND
0031.8356-ND
0031.8357-ND
0031.8358-ND
0031.8359-ND
0031.8360-ND
0031.8361-ND
0031.8362-ND
0031.8363-ND
0031.8364-ND
0031.8365-ND
0031.8366-ND
0031.8367-ND
0031.8368-ND
0031.8369-ND
0031.8370-ND
0031.8371-ND
0031.8372-ND
0031.8373-ND
0031.8374-ND
0031.8375-ND
0031.8376-ND
0031.8377-ND
0031.8413-ND
0031.8414-ND
0031.8415-ND
0031.8416-ND
0031.8417-ND
0031.8418-ND
0031.8419-ND
0031.8420-ND
0031.8421-ND
0031.8422-ND
0031.8423-ND
0031.8424-ND
0031.8425-ND
0031.8426-ND
0031.8463-ND
0031.8464-ND
0031.8465-ND
0031.8466-ND
0031.8467-ND
0031.8468-ND
0031.8469-ND
0031.8470-ND
0031.8471-ND
0031.8472-ND
0031.8473-ND
0031.8474-ND
0031.8475-ND
0031.8476-ND
0031.8501-ND
0031.8502-ND
0031.8503-ND
0031.8504-ND
0031.8505-ND
0031.8506-ND
0031.8507-ND
0031.8508-ND
0031.8509-ND
0031.8510-ND
0031.8511-ND
0031.8512-ND
0031.8513-ND
0031.8514-ND
0031.8515-ND
0031.8516-ND
0031.8517-ND
0031.8518-ND
0031.8551-ND
0031.8552-ND
0031.8553-ND
0031.8554-ND
0031.8555-ND
0031.8556-ND
0031.8557-ND
0031.8558-ND
0031.8559-ND
0031.8560-ND
0031.8561-ND
0031.8562-ND
0031.8563-ND
0031.8565-ND
0031.8566-ND
0031.8567-ND
0031.8568-ND