Shelf life of FCM1.2-A-T14 from Panduit

We frequently get asked about the shelf life for FCM1.2-A-T14 and other adhesive backed cable clips from Panduit Corp. According to their selection and application guide when properly stored the shelf life is:

Please check the guide to ensure your clip is listed.

For your convenience here is the guide:
Adhesive Backed Mounts.pdf (9.5 MB)

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
298-14492-ND FCC-A-D8
298-14491-ND FCC-A-C8
298-14645-ND LC5-A-C8
298-1376-ND ACC38-A-C
298-12115-ND ACC38-AV-M300
298-14197-ND ACC62-AV-D300
298-14494-ND FCM2-A-T14
298-14322-ND CH105-A-C14
298-14490-ND FCC5-A-D8
298-14196-ND ACC38-A-M
298-14489-ND FCC5-A-C8
298-12105-ND ACC19-A-C
298-10420-ND LWC25-A-C14
298-12001-ND LWC38-A-C14
298-12106-ND ACC19-A-C20
298-12110-ND ACC19-AV-M300
298-14932-ND LWC50-A-T
298-22438-ND LWC50-A-T14
298-12112-ND ACC38-A-C20
298-12116-ND ACC62-A-C
298-10394-ND ARC.68-A-C14
298-14931-ND LWC50-A-L
298-12139-ND BEC38-A-L
298-12129-ND ARC.68-A-Q14
298-20752-ND AJC19-A-M
298-20456-ND VCC25-A-M
298-19594-ND AJC12-A-C
298-19593-ND ACC38-AT-M
298-12124-ND AJC25-A-C
298-14644-ND LC3-A-C8
298-14925-ND LWC25-A-D
298-11985-ND AMC25-AT-C10
298-20747-ND ACC38-A-M20
298-14927-ND LWC38-A-D14
298-20753-ND AJC31-A-C
298-12000-ND LWC25-A-C20
298-14926-ND LWC38-A-C20
298-12125-ND AJC38-A-C
298-14643-ND LC10-A-L8
298-19932-ND LPFCM14-A-D14
298-12113-ND ACC38-AT-C
298-14493-ND FCM1-A-T14
298-12127-ND ARC.68-A-C
298-19747-ND FCM1.2-A-T14
298-12121-ND ACC62-AT-C0
298-20762-ND BEC75-A-T20
298-21003-ND CH105-A-T14
298-19745-ND FCH2-A-T14
298-12128-ND ARC.68-A-Q
298-19596-ND BEC75-A-L
298-10241-ND LWC75-A-C
298-22442-ND LWC75-A-L14
298-19941-ND LWC19-A-C20
298-20749-ND ACC62-AT-D
298-12109-ND ACC19-AT-C0
298-12122-ND ADCC31-AT-C10
298-14930-ND LWC50-A-L20
298-12117-ND ACC62-A-C20
298-19597-ND BEC75-A-T
298-20761-ND BEC75-A-L20
298-22429-ND LWC100-A-C14
298-14929-ND LWC50-A-L14
298-12119-ND ACC62-A-D20
298-22441-ND LWC75-A-L
298-12107-ND ACC19-A-M
298-10253-ND LWC19-A-C
298-12111-ND ACC19-M20
298-12123-ND AJC19-A-C
298-19942-ND LWC19-A-M14
298-19952-ND MACC25-A-D
298-15927-ND VCC25-A-C
298-12068-ND A1C12-A-C8
298-19592-ND ACC19-AT-M0
298-10254-ND LWC25-A-C
298-12072-ND A2C12-A-C8
298-20760-ND BEC62-A-T
298-19949-ND LWC75-A-C14
298-19834-ND LC3-A-M8
298-12069-ND A1C25-A-C8
298-20734-ND A2C38-A-C8
298-19940-ND LWC19-A-C14
298-12114-ND ACC38-AT-C0
298-20780-ND BR2-1.3-A-X
298-19943-ND LWC25-A-D14
298-14928-ND LWC38-A-D
298-12118-ND ACC62-A-D
298-22456-ND MACC25-AV-D
298-22457-ND MACC62-AV-C
298-19590-ND ACC19-A-M20
298-19591-ND ACC19-AT-M
298-19951-ND MACC25-A-C
298-10255-ND LWC38-A-C
298-12108-ND ACC19-AT-C
298-14495-ND FCM3.25-A-T14
298-19939-ND LWC100-A-L
298-20748-ND ACC38-AT-M0
298-12120-ND ACC62-AT-C
BEC38-A-T-ND BEC38-A-T
ACC62-AT-D0-ND ACC62-AT-D0
BEC38-A-T20-ND BEC38-A-T20
298-14934-ND LWC75-A-L20
298-12070-ND A1C38-A-C8
298-12071-ND A1C50-A-C8
298-12073-ND A2C25-A-C8
298-12074-ND A2C50-A-C8
298-19953-ND MACC62-A-C
298-10242-ND LWC100-A-C