Suffix "-5PT" meaning in TG-T1000-14-14-0.25-5PT Thermal Tape from t-Global Technology

Sometimes you may find t-Global Technology’s part TG-T1000-14-14-0.25-5PT part numbers with an unknown “-5PT” suffix.

This suffix indicates that the parts have a 5mm Pull tab.

Applicable part numbers
DigiKey Part Number Manufacturer Product Number
1168-TG-T1000-8-8-0.25-5PT-ND TG-T1000-8-8-0.25-5PT
1168-TG-T1000-5.5-5.5-0.25-5PT-ND TG-T1000-5.5-5.5-0.25-5PT
1168-TG-T1000-10.4-10.4-0.25-5PT-ND TG-T1000-10.4-10.4-0.25-5PT
1168-TG-T1000-11-11-0.25-5PT-ND TG-T1000-11-11-0.25-5PT
1168-TG-T1000-10-10-0.25-5PT-ND TG-T1000-10-10-0.25-5PT
1168-TG-T1000-14-14-0.25-5PT-ND TG-T1000-14-14-0.25-5PT
1168-TG-T1000-18-18-0.25-5PT-ND TG-T1000-18-18-0.25-5PT
1168-TG-T1000-23-23-0.25-5PT-ND TG-T1000-23-23-0.25-5PT
1168-TG-T1000-26-26-0.25-5PT-ND TG-T1000-26-26-0.25-5PT
1168-TG-T1000-53-53-0.25-5PT-ND TG-T1000-53-53-0.25-5PT
1168-TG-T1000-98-49-0.25-5PT-ND TG-T1000-98-49-0.25-5PT
1168-TG-T1000-14.4-14-0.25-5PT-ND TG-T1000-14.4-14-0.25-5PT
1168-TG-T1000-33-11-0.25-5PT-ND TG-T1000-33-11-0.25-5PT
1168-TG-T1000-23-19-0.25-5PT-ND TG-T1000-23-19-0.25-5PT
1168-TG-T1000-25-20-0.25-5PT-ND TG-T1000-25-20-0.25-5PT
1168-TG-T1000-36-18-0.25-5PT-ND TG-T1000-36-18-0.25-5PT
1168-TG-T1000-43-20-0.25-5PT-ND TG-T1000-43-20-0.25-5PT
1168-TG-T1000-36-36-0.25-5PT-ND TG-T1000-36-36-0.25-5PT
1168-TG-T1000-38-38-0.25-5PT-ND TG-T1000-38-38-0.25-5PT
1168-TG-T1000-48-48-0.25-5PT-ND TG-T1000-48-48-0.25-5PT
1168-TG-T1000-50.2-50.2-0.25-5PT-ND TG-T1000-50.2-50.2-0.25-5PT
1168-TG-T1000-93.5-93-0.25-5PT-ND TG-T1000-93.5-93-0.25-5PT
1168-TG-T1000-151.5-148-0.25-5PT-ND TG-T1000-151.5-148-0.25-5PT
1168-TG-T1000-17-11.2-0.25-5PT-ND TG-T1000-17-11.2-0.25-5PT
1168-TG-T1000-23.6-11.7-0.25-5PT-ND TG-T1000-23.6-11.7-0.25-5PT
1168-TG-T1000-33-33-0.25-5PT-ND TG-T1000-33-33-0.25-5PT
1168-TG-T1000-49-33-0.25-5PT-ND TG-T1000-49-33-0.25-5PT
1168-TG-T1000-59-59-0.25-5PT-ND TG-T1000-59-59-0.25-5PT