The 723 series circular connector from TE is a hybrid connector with power and signal/data connections. The housing for this series do not include the contacts. If you are looking for the contacts, associated tools and mating housings, please check out TE’s 723 Series Product Overview.
For example, HSA002N00420100000 is an eleven position plug housing for female sockets. You need two types of sockets; five for power (Ø 2 mm) and six for signal (Ø 1 mm).
The power sockets(5x) can be either 60.270.11 or 60.272.11.
What size for clamping range you choose depends on your application.
The signal sockets (6x) can use 60.279.11.
Applicable part numbers
HEC005N00000200000
HEC005N00000300000
HEC011N00000200000
HEC204N00000200000
HEC208N00000200000
HEC409N00000300000
HGA542N00001300000
HKA002N00590100000
HKA008N00590100000
HKA407N00580100000
HKA447N00420100000
HSA002N00420100000
HSA002N00590100000
HSA008N00550100000
HSA202N00420100000
HSA206N00420100000
HSA405N00580100000
HSA445N00420100000
2452-HEC005N00000200000-ND
2452-HEC005N00000300000-ND
2452-HEC011N00000200000-ND
2452-HEC204N00000200000-ND
2452-HEC208N00000200000-ND
2452-HEC409N00000300000-ND
2452-HGA542N00001300000-ND
2452-HKA002N00590100000-ND
2452-HKA008N00590100000-ND
2452-HKA407N00580100000-ND
2452-HKA447N00420100000-ND
2452-HSA002N00420100000-ND
2452-HSA002N00590100000-ND
2452-HSA008N00550100000-ND
2452-HSA202N00420100000-ND
2452-HSA206N00420100000-ND
2452-HSA405N00580100000-ND
2452-HSA445N00420100000-ND