When looking at Terminal Blocks in the Buchanan series from TE Connectivity the Current Rating provided is for the entire connector and not per position.
Part Number List
282836-2 282836-3 1776275-2 282834-2 282836-4 1776261-2 284392-3 282841-4 284391-4 282836-6 282834-3 282847-4 282834-4 282834-5 284392-6 796692-3 282847-6 282834-8 796690-8 1-282834-0 1-796690-2 1-796692-0 1776244-2 282841-2 1776275-3 1546216-2 796949-2 284391-2 284392-2 282837-2 796683-2 282845-2 282843-2 796689-2 282847-2 282857-2 1776275-4 1776244-3 282841-3 282836-5 284391-3 796740-2 1776275-6 282843-3 282847-3 796739-2 282847-5 284391-6 1776275-8 1546074-5 796692-2 282843-4 1776260-3 282841-5 282841-6 1-284392-0 1776113-6 282841-8 796692-4 1-282841-0 796692-5 1-282841-2 796692-6 1776259-8 1-1776259-2 796692-8 1-796692-2 796911-2 282851-2 1776112-2 284093-2 1546074-2 284093-3 1776252-2 284414-4 1776275-5 796949-3 1776112-3 282858-2 1776260-2 282845-3 282857-3 282856-3 796689-3 796740-3 282888-2 1776259-3 1-1776275-2 282836-7 1-1776244-0 1776113-4 282858-4 282843-5 796949-6 282869-3 282857-6 282847-8 796739-3 1546215-7 284391-9 284392-9 2-796949-8 1776115-6 796739-4 1-282900-6 1-796690-8 1-282851-0 1546073-9 1546074-9 282847-9 796689-9 1-1546551-0 282856-9 282857-9 1-1776491-0 1-284093-2 1776491-9 1776252-8 1-284094-2 1-282838-1 1-282838-2 284414-9 284415-9 1776258-8 1-282841-1 1-284414-0 1-796682-1 1-796949-1 1-1776857-0 796690-9 1-796682-0 3-282837-2 282858-7 1-282857-0 1776258-9 1-284391-1 282868-7 1-282856-0 1-1546073-1 1776829-9 1-282837-4 1-282837-6 282843-9 1-282839-1 1-796682-2 1-284414-1 1-282839-2 1776113-7 1776252-9 282900-8 1-1776258-0 1-282851-2 1-1546073-2 1776261-5 282873-3 1-282847-1 1-282856-1 1-282857-1 1-796689-1 1-1546074-1 1776115-8 282858-9 1-796690-1 1-1776258-1 1776259-9 1546233-2 1-282843-1 1-1776258-2 1-796690-9 1-1546218-6 1776262-6 1-796949-3 1776260-9 1-282837-8 1-282858-0 282908-3 1776113-9 1-282858-1 1-282834-1 2-282836-1 1-1546220-2 1-1776252-2 1-282841-7 1-796949-4 1-282856-3 1-1776259-0 1-1546 1-1546216-1 1-1546216-2 1-1546216-4 1-1546216-5 1-1546216-6 1-1546216-7 1-1546216-8 1-1546216-9 2-1546216-0 2-1546216-1 2-1546216-2 2-1546216-3 2-1546216-4 2-1546216-5 1546218-4 1546218-5 1546218-6 1546218-7 1546218-8 1546218-9 1-1546218-0 1-1546218-1 1-1546218-2 1-1546218-7 1-1546218-8 1-1546218-9 2-1546218-0 2-1546218-1 2-1546218-2 2-1546218-3 2-1546218-4 2-1546218-5 1546219-4 1546219-5 1546219-7 1546219-8 1546219-9 1-1546219-0 1-1546219-1 1-1546219-2 1546220-4 1546220-5 1546220-6 1546220-7 1546220-8 1546220-9 1-1546220-0 1-1546220-1 1546222-2 1546222-3 1546225-3 1546225-4 1546225-5 1546225-6 1546225-7 1546225-8 1546225-9 1-1546225-0 1-1546225-1 1-1546225-2 1-1546225-3 1-1546225-4 1-1546225-5 1-1546225-6 1-1546225-7 1-1546225-8 1-1546225-9 2-1546225-0 2-1546225-1 2-1546225-2 2-1546225-3 2-1546225-4 2-1546225-5 1546227-2 1546227-4 1546227-7 1546227-8 1546227-9 1-1546227-0 1-1546227-1 1-1546227-2 1-1546227-3 1-1546227-4 1-1546 1776493-7 1776493-8 1776493-9 2-1776493-0 2-1776493-1 2-1776493-2 2-1776493-3 2-1776493-4 1776494-3 1-1776555-0 1-1776555-1 1-1776555-2 1-1776555-3 1-1776555-4 1-1776555-5 1-1776555-6 1-1776555-7 1-1776555-8 1-1776555-9 1776555-2 1776555-3 1776555-4 1776555-5 1776555-6 1776555-7 1776555-8 1776555-9 2-1776555-0 2-1776555-1 2-1776555-2 2-1776555-3 2-1776555-4