The Micro MATE-N-LOK series from TE Connectivity AMP Connectors, offers connector housings in Horizontal (top latch) or Vertical orientation (side latch) and can have alternate keying on the mating side. For example, looking at the 2 position housings 794617-2 and 1445022-2 and 2008571-2 are good examples of this. Also note, the correct corresponding mating connector should be listed on the product page for the connector housing.
Relevant Parts
| A116130-ND | 293734-1 | CONN PLUG HSG 4POS 3.00MM |
| A116132-ND | 293736-1 | CONN PLUG HSG 8POS 3.00MM |
| A30297-ND | 1-794617-0 | CONN RCPT HSG 10POS 3.00MM |
| A30266-ND | 1-1445022-0 | CONN RCPT HSG 10POS 3.00MM |
| 1-1586461-0-ND | 1-1586461-0 | CONN RCPT HSG 10POS 3.00MM |
| A30267-ND | 1-1445022-1 | CONN RCPT HSG 11POS 3.00MM |
| A30298-ND | 1-794617-2 | CONN RCPT HSG 12POS 3.00MM |
| 2266-1-1445022-2-ND,A30268-ND | 1-1445022-2 | CONN RCPT HSG 12POS 3.00MM |
| A30299-ND | 1-794617-4 | CONN RCPT HSG 14POS 3.00MM |
| A30300-ND | 1-794617-6 | CONN RCPT HSG 16POS 3.00MM |
| A30301-ND | 1-794617-8 | CONN RCPT HSG 18POS 3.00MM |
| A30302-ND | 2-794617-0 | CONN RCPT HSG 20POS 3.00MM |
| A30303-ND | 2-794617-2 | CONN RCPT HSG 22POS 3.00MM |
| A30304-ND | 2-794617-4 | CONN RCPT HSG 24POS 3.00MM |
| 17-2315744-2-ND | 2315744-2 | CONN RCPT HSG 2POS |
| A30258-ND | 1445022-2 | CONN RCPT HSG 2POS 3.00MM |
| A107762-ND | 2008571-2 | CONN RCPT HSG 2POS 3.00MM |
| A99175-ND | 2029047-2 | CONN RCPT HSG 2POS 3.00MM |
| A107759-ND | 2008570-2 | CONN RCPT HSG 2POS 3.00MM |
| A99178-ND | 2029102-2 | CONN RCPT HSG 2POS 3.00MM |
| A108601-ND | 1-2008571-2 | CONN RCPT HSG 2POS 3.00MM |
| 17-2315752-2-ND | 2315752-2 | CONN RCPT HSG 2POS 3.00MM |
| A108597-ND | 1-2008570-2 | CONN RCPT HSG 2POS 3.00MM |
| 1586047-2-ND | 1586047-2 | CONN RCPT HSG 2POS 3.00MM |
| A30293-ND | 794617-2 | CONN RCPT HSG 2POS 3MM |
| A30259-ND | 1445022-3 | CONN RCPT HSG 3POS 3.00MM |
| A107763-ND | 2008571-3 | CONN RCPT HSG 3POS 3.00MM |
| A99176-ND | 2029047-3 | CONN RCPT HSG 3POS 3.00MM |
| A99179-ND | 2029102-3 | CONN RCPT HSG 3POS 3.00MM |
| A107760-ND | 2008570-3 | CONN RCPT HSG 3POS 3.00MM |
| 17-2315752-3-ND | 2315752-3 | CONN RCPT HSG 3POS 3.00MM |
| A108598-ND | 1-2008570-3 | CONN RCPT HSG 3POS 3.00MM |
| A108602-ND | 1-2008571-3 | CONN RCPT HSG 3POS 3.00MM |
| A30294-ND | 794617-4 | CONN RCPT HSG 4POS 3.00MM |
| A30260-ND | 1445022-4 | CONN RCPT HSG 4POS 3.00MM |
| A107761-ND | 2008570-4 | CONN RCPT HSG 4POS 3.00MM |
| A99177-ND | 2029047-4 | CONN RCPT HSG 4POS 3.00MM |
| A99180-ND | 2029102-4 | CONN RCPT HSG 4POS 3.00MM |
| 17-2315744-4-ND | 2315744-4 | CONN RCPT HSG 4POS 3.00MM |
| 17-2315752-4-ND | 2315752-4 | CONN RCPT HSG 4POS 3.00MM |
| A108599-ND | 1-2008570-4 | CONN RCPT HSG 4POS 3.00MM |
| A108603-ND | 1-2008571-4 | CONN RCPT HSG 4POS 3.00MM |
| A107764-ND | 2008571-4 | CONN RCPT HSG 4POS 3.00MM |
| A30261-ND | 1445022-5 | CONN RCPT HSG 5POS 3.00MM |
| A107548-ND | 2008570-5 | CONN RCPT HSG 5POS 3.00MM |
| 2008571-5-ND | 2008571-5 | CONN RCPT HSG 5POS 3.00MM |
| A108604-ND | 1-2008571-5 | CONN RCPT HSG 5POS 3.00MM |
| A108600-ND | 1-2008570-5 | CONN RCPT HSG 5POS 3.00MM |
| A30295-ND | 794617-6 | CONN RCPT HSG 6POS 3.00MM |
| A30262-ND | 1445022-6 | CONN RCPT HSG 6POS 3.00MM |
| 2008570-6-ND | 2008570-6 | CONN RCPT HSG 6POS 3.00MM |
| A107765-ND | 2008571-6 | CONN RCPT HSG 6POS 3.00MM |
| 1-2008570-6-ND | 1-2008570-6 | CONN RCPT HSG 6POS 3.00MM |
| 1-2008571-6-ND | 1-2008571-6 | CONN RCPT HSG 6POS 3.00MM |
| A30263-ND | 1445022-7 | CONN RCPT HSG 7POS 3.00MM |
| A30296-ND | 794617-8 | CONN RCPT HSG 8POS 3.00MM |
| A30264-ND | 1445022-8 | CONN RCPT HSG 8POS 3.00MM |
| A30265-ND | 1445022-9 | CONN RCPT HSG 9POS 3.00MM |