In regards to connecting the thin film RTD series from TE, the manufacturer had provided some information as a reference.
Connection techniques
The preferred connection technique will depend upon the type of lead wire used to manufacture the element. For Au-coated Ni wire, the preferred connection techniques include either welding, brazing or crimping. Some recommendations would include
- Laser welding: A laser lap or butt weld is the preferred connection technique.
- Ultrasonic welding: Prior to welding, the leads should be bent away from the plane of the element body to avoid damaging the element
- Spot welding/resistance welding: this is a widely used, reliable connection technique. Please follow the recommendations of the equipment manufacturer.
- Crimping: Follow manufacturer’s recommendations for settings and ensure crimp materials are compatible with lead wire material.
- Brazing: During the brazing operation, the temperature that the element is exposed to must not exceed its maximum rated temperature. Heat sink the element leads, if necessary, during brazing, to avoid overheating. The brazing time should be less than 3 seconds.
For elements with Ag-wire the recommended connection techniques would be soldering using a silver-based solder with the appropriate flux. Ensure that solder alloy is compatible with the lead wire material, and that the melting point of the solder is higher than maximum application temperature. All flux should be removed from the element and lead wires.
Applicable part numbers
NB-PTCO-002
NB-PTCO-005
NB-PTCO-006
NB-PTCO-011
NB-PTCO-012
NB-PTCO-024
NB-PTCO-029
NB-PTCO-032
NB-PTCO-035
NB-PTCO-037
NB-PTCO-045
NB-PTCO-046
NB-PTCO-049
NB-PTCO-050
NB-PTCO-053
NB-PTCO-058
NB-PTCO-067
NB-PTCO-101
NB-PTCO-126
NB-PTCO-142
NB-PTCO-148
NB-PTCO-150
NB-PTCO-151
NB-PTCO-152
NB-PTCO-153
NB-PTCO-154
NB-PTCO-155
NB-PTCO-156
NB-PTCO-157
NB-PTCO-158
NB-PTCO-159
NB-PTCO-160
NB-PTCO-161
NB-PTCO-162
NB-PTCO-163
NB-PTCO-164
NB-PTCO-165
NB-PTCO-166
NB-PTCO-167
NB-PTCO-168
NB-PTCO-169
NB-PTCO-170
NB-PTCO-172
NB-PTCO-176
NB-PTCO-182
NB-PTCO-185
NB-PTCO-186
NB-PTCO-187
NB-PTCO-188
NB-PTCO-189
NB-PTCO-190
NB-PTCO-191
NB-PTCO-192
NB-PTCO-193
NB-PTCO-231
NB-PTCO-234
NB-PTCO-251
NB-PTCO-295
NB-PTCO-321
NB-PTCO-330
NB-PTCO-331
NB-PTCO-381
223-1773-ND
223-NB-PTCO-005-ND
223-1774-ND
223-1775-ND
223-1789-ND
223-1790-ND
223-1791-ND
223-1792-ND
223-1793-ND
223-1794-ND
223-NB-PTCO-045-ND
223-NB-PTCO-046-ND
223-NB-PTCO-049-ND
223-1795-ND
223-1796-ND
223-1797-ND
223-NB-PTCO-067-ND
223-NB-PTCO-101-ND
223-1798-ND
223-1799-ND
223-NB-PTCO-148-ND
223-1800-ND
223-1801-ND
223-1802-ND
223-1803-ND
223-1804-ND
223-1805-ND
223-1806-ND
223-1807-ND
223-1808-ND
223-NB-PTCO-159-ND
223-1809-ND
223-1810-ND
223-1811-ND
223-NB-PTCO-163-ND
223-1812-ND
223-1813-ND
223-NB-PTCO-166-ND
223-NB-PTCO-167-ND
223-1814-ND
223-NB-PTCO-169-ND
223-1815-ND
223-NB-PTCO-172-ND
223-NB-PTCO-176-ND
223-NB-PTCO-182-ND
223-NB-PTCO-185-ND
223-1816-ND
223-1817-ND
223-1818-ND
223-NB-PTCO-189-ND
223-NB-PTCO-190-ND
223-1819-ND
223-1820-ND
223-1821-ND
223-NB-PTCO-231-ND
223-NB-PTCO-234-ND
223-NB-PTCO-251-ND
223-1823-ND
223-NB-PTCO-321TR-ND,223-NB-PTCO-321CT-ND,223-NB-PTCO-321DKR-ND
223-1825-2-ND,223-1825-1-ND
223-NB-PTCO-331-ND
223-1822-ND