TMB-05B from Foster Electric is not currently carried. A similar option is Visaton GmbH & Co. KG part # MB 12 - 5 V.
| Digi-Key # | 2056-MB12-5V-ND |
| Visaton GmbH & Co. KG | MB 12 - 5 V |
| Input Type | DC |
| Voltage - Rated | 5 V |
| Voltage Range | 3 ~ 7V |
| Frequency | 2.3kHz |
| Technology | Electromechanical |
| Sound Pressure Level (SPL) | 88dB @ 5V, 10cm |
| Current - Supply | 30mA |
| Port Location | Top |
| Operating Temperature | -40°C ~ 85°C |
| Mounting Type | Through Hole |
| Termination | PC Pins |
| Size / Dimension | 0.472" Dia (12.00mm) |
| Height - Seated (Max) | 0.374" (9.50mm) |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.