The “TPR” or “R” suffix in Toshiba Optoisolator part numbers is calling out a tape revision option. This basically means the orientation of the part is rotated 180 degrees in the tape, but has no effect on the actual part itself. Just verify the orientation setting in the pick-n-place machine, and this will ensure the part is placed with correct orientation on the board.
TLP293-4(GBTPR,E is an example part number.
Notice the polarity indicator in upper right hand corner (R Suffix):
It will otherwise look like below (L Suffix or without R Suffix):
Optoisolator Products
Optoisolators - Transistor, Photovoltaic Output
Optoisolators - Logic Output
See Also:
Toshiba Photocoupler part numbering - Suffix TP and SE
Applicable Part Numbers
tp
tpr
tpl
tp1
photocoupler
TLP109(IGM-TPRETR-ND,TLP109(IGM-TPRECT-ND,TLP109(IGM-TPREDKR-ND
TLP292-4(TPRETR-ND,TLP292-4(TPRECT-ND,TLP292-4(TPREDKR-ND
TLP109(TPRE)TR-ND,TLP109(TPRE)CT-ND,TLP109(TPRE)DKR-ND
TLP185(GB-TPRE)TR-ND,TLP185(GB-TPRE)CT-ND,TLP185(GB-TPRE)DKR-ND
TLP185(GR-TPRE)TR-ND,TLP185(GR-TPRE)CT-ND,TLP185(GR-TPRE)DKR-ND
TLP292-4(GBTPRETR-ND,TLP292-4(GBTPRECT-ND,TLP292-4(GBTPREDKR-ND
TLP293-4(TPRETR-ND,TLP293-4(TPRECT-ND,TLP293-4(TPREDKR-ND
TLP190BUCFTR-ND,TLP190BUCFCT-ND,TLP190BUCFDKR-ND
TLP126TPRFTR-ND,TLP126TPRFCT-ND,TLP126TPRFDKR-ND
TLP388(TPRE-ND
TLP387(TPRE-ND
TLP387(D4-TPRE-ND
TLP293-4(GBTPRETR-ND,TLP293-4(GBTPRECT-ND,TLP293-4(GBTPREDKR-ND
TLP388(D4-TPRE-ND
TLP388(GB-TPRE-ND
TLP184(TPRE)TR-ND,TLP184(TPRE)CT-ND,TLP184(TPRE)DKR-ND
TLP3906(TPRE-ND
TLP184(GB-TPRSE-ND
TLP127TPRUFTR-ND,TLP127TPRUFCT-ND,TLP127TPRUFDKR-ND
TLP124FTR-ND,TLP124FCT-ND,TLP124FDKR-ND
TLP120(TPRF)-ND
TLP131GBFCT-ND,TLP131GBFDKR-ND
TLP385(TPRE-ND
264-TLP127(TOJS-TPRF)TR-ND
264-TLP187(V4-TPRETR-ND
TLP385(BLL-TPRE-ND
TLP121(GR-TPRF)-ND
TLP185(GB-TPRSE-ND
TLP385(GRH-TPRE-ND
264-TLP127(ITO-TPRF)TR-ND
TLP385(D4Y-TPRE-ND
TLP131(TPRF)-ND
TLP184(GR-TPRSE-ND
TLP385(BL-TPRE-ND
TLP187(TPRE-ND
TLP120(GB-TPRF)-ND
TLP121(TA-TPRF)-ND
TLP124(TPRSF)-ND
TLP183(GB-TPRE-ND
TLP385(GRL-TPRE-ND
264-TLP127(PSION-TPRFTR-ND
TLP3902(TPR,U,F)-ND
TLP183(BL-TPRE-ND
264-TLP127(ITO-TPRUFTR-ND
TLP124BVFTR-ND,TLP124BVFCT-ND,TLP124BVFDKR-ND
TLP3905(TPRE-ND
TLP385(GR-TPRE-ND
TLP121(GRH-TPRF)-ND
TLP185(TPRE)-ND
TLP2309(TPRE-ND
TLP2303(TPRE-ND
TLP131(GR-TPRF)-ND
264-TLP127(OME-TPRF)TR-ND
TLP130GBFTR-ND,TLP130GBFCT-ND,TLP130GBFDKR-ND
TLP185(BLL-TPRE)-ND
TLP184(TPRSE-ND
TLP385(D4-TPRE-ND
TLP185(YL-TPRSE-ND
264-TLP182(TPRETR-ND
264-TLP127(DEL-TPRF)TR-ND
TLP120(GR-TPRF)-ND
TLP137(TPRF)-ND
264-TLP127(TEE-TPRF)TR-ND
264-TLP127(V4-TPRUF)TR-ND
TLP184(GB-TPRE)-ND
TLP121(TPRF)-ND
TLP121(Y-TPRF)-ND
TLP185(GR-TPRSE-ND
TLP137(BV-TPRF)-ND
TLP185(TPRSE-ND
TLP184(V4-TPRSE-ND
TLP385(GB-TPRE-ND
TLP121(GB-TPRF)-ND
TLP121(GRL-TPRF)-ND
TLP191BFTR-ND,TLP191BFCT-ND,TLP191BFDKR-ND
264-TLP127(TPRF)TR-ND
TLP185(GB-TPR,E)
TLP185(GR-TPR,E)
TLP293-4(TPR,E
TLP109(TPR,E)
TLP190B(TPR,U,C,F)
TLP292-4(TPR,E
TLP109(IGM-TPR,E
TLP292-4(GBTPR,E
TLP124(TPR,F)
TLP191B(TPR,U,C,F)
TLP126TPRF
TLP293-4(GBTPR,E
TLP130(GB-TPR,F)
TLP127TPRUF
TLP131(GB-TPR,F)
TLP124(BV-TPR,F)
TLP184(TPR,E)
TLP121(GR-TPR,F)
TLP3905(TPR,E
TLP385(D4Y-TPR,E
TLP131(TPR,F)
TLP387(D4-TPR,E
TLP185(TPR,E)
TLP184(GB-TPR,SE
TLP2309(TPR,E
TLP185(BLL-TPR,E)
TLP184(TPR,SE
TLP2303(TPR,E
TLP131(GR-TPR,F)
TLP127(OME-TPR,F)
TLP385(GR-TPR,E
TLP121(GRH-TPR,F)
TLP385(GRL-TPR,E
TLP127(PSION-TPR,F
TLP385(BLL-TPR,E
TLP3906(TPR,E
TLP184(GR-TPR,SE
TLP385(BL-TPR,E
TLP187(TPR,E
TLP120(GB-TPR,F)
TLP388(TPR,E
TLP183(BL-TPR,E
TLP127(ITO-TPR,U,F
TLP127(V4-TPR,U,F)
TLP185(TPR,SE
TLP184(V4-TPR,SE
TLP385(GB-TPR,E
TLP121(GB-TPR,F)
TLP121(GRL-TPR,F)
TLP185(GB-TPR,SE
TLP385(GRH-TPR,E
TLP127(ITO-TPR,F)
TLP385(TPR,E
TLP387(TPR,E
TLP127(TOJS-TPR,F)
TLP187(V4-TPR,E
TLP388(D4-TPR,E
TLP3902(TPR,U,F)
TLP120(TPR,F)
TLP388(GB-TPR,E
TLP120(GR-TPR,F)
TLP137(TPR,F)
TLP127(TEE-TPR,F)
TLP385(D4-TPR,E
TLP185(YL-TPR,SE
TLP182(TPR,E
TLP127(DEL-TPR,F)
TLP185(GR-TPR,SE
TLP137(BV-TPR,F)
TLP121(TA-TPR,F)
TLP124(TPRS,F)
TLP183(GB-TPR,E
TLP184(GB-TPR,E)
TLP121(TPR,F)
TLP121(Y-TPR,F)
TLP127(TPR,F)
TLP160GFTR-ND,TLP160GFCT-ND,TLP160GFDKR-ND
TLP260JTPRPFTR-ND,TLP260JTPRPFCT-ND,TLP260JTPRPFDKR-ND
TLP168JFTR-ND,TLP168JFCT-ND,TLP168JFDKR-ND
TLP161G(TPRUCF)-ND
TLP265J(TPRE-ND
TLP160JFTR-ND,TLP160JFCT-ND,TLP160JFDKR-ND
TLP268J(TPRE-ND
264-TLP266J(T7-TPRETR-ND
TLP265J(V4-TPRE-ND
TLP267J(TPRE-ND
TLP163J(TPR,U,C,F)-ND
264-TLP265J(T7-TPRETR-ND
TLP161JFTR-ND,TLP161JFCT-ND,TLP161JFDKR-ND
TLP266J(TPRE-ND
TLP266J(V4-TPRE-ND
264-TLP160G(DMT7-TPRFTR-ND
264-TLP160G(T5-TPRUFTR-ND
264-TLP160G(T7-TPRUFTR-ND
264-TLP160G(OMT7-TPRFTR-ND
264-TLP160G(SIEMTPRSFTR-ND
TLP160G(TPR,U,F)
TLP260JTPRPF
TLP168J(TPR,U,C,F)
TLP161G(TPR,U,C,F)
TLP265J(TPR,E
TLP160J(TPR,U,C,F)
TLP268J(TPR,E
TLP266J(T7-TPR,E
TLP265J(V4-TPR,E
TLP267J(TPR,E
TLP163J(TPR,U,C,F)
TLP265J(T7-TPR,E
TLP161J(TPR,U,C,F)
TLP266J(TPR,E
TLP266J(V4-TPR,E
TLP160G(DMT7-TPR,F
TLP160G(T5-TPR,U,F
TLP160G(T7-TPR,U,F
TLP160G(OMT7-TPR,F
TLP160G(SIEMTPRS,F
TLP2362(TPRETR-ND,TLP2362(TPRECT-ND,TLP2362(TPREDKR-ND
TLP2367(TPRETR-ND,TLP2367(TPRECT-ND,TLP2367(TPREDKR-ND
264-TLP2363(V4-TPRETR-ND,264-TLP2363(V4-TPRECT-ND,264-TLP2363(V4-TPREDKR-ND
TLP2304(TPRETR-ND,TLP2304(TPRECT-ND,TLP2304(TPREDKR-ND
TLP104(TPRE)TR-ND,TLP104(TPRE)CT-ND,TLP104(TPRE)DKR-ND
TLP117(TPRF)-ND
TLP2361(V4-TPRE-ND
TLP2358(TPRE)-ND
TLP2368(TPRE-ND
TLP2361(TPRE-ND
TLP2355(TPRE-ND
TLP118(TPRE)-ND
TLP2366(V4-TPRE-ND
TLP2366(TPRE-ND
TLP2362(TPR,E
TLP2367(TPR,E
TLP2363(V4-TPR,E
TLP2304(TPR,E
TLP104(TPR,E)
TLP117(TPR,F)
TLP2361(V4-TPR,E
TLP2358(TPR,E)
TLP2368(TPR,E
TLP2361(TPR,E
TLP2355(TPR,E
TLP118(TPR,E)
TLP2366(V4-TPR,E
TLP2366(TPR,E
TLP172GM(TPRETR-ND,TLP172GM(TPRECT-ND,TLP172GM(TPREDKR-ND
TLP172AM(TPRETR-ND,TLP172AM(TPRECT-ND,TLP172AM(TPREDKR-ND
TLP206GA(V4-TPRF)-ND
TLP172GM(TPR,E
TLP172AM(TPR,E
TLP206GA(V4-TPR,F)
TLP151A(TPRE)TR-ND,TLP151A(TPRE)CT-ND,TLP151A(TPRE)DKR-ND
TLP155(TPRE-ND
TLP151A(TPR,E)
TLP155(TPR,E
TC7W74FKLFTR-ND,TC7W74FKLFCT-ND,TC7W74FKLFDKR-ND
TC7WZ74FKLJ(CTTR-ND,TC7WZ74FKLJ(CTCT-ND,TC7WZ74FKLJ(CTDKR-ND
74HC74DTR-ND,74HC74DCT-ND,74HC74DDKR-ND
TC7WH74FULJ(CTTR-ND,TC7WH74FULJ(CTCT-ND,TC7WH74FULJ(CTDKR-ND
TC7WH74FKLJ(CTTR-ND,TC7WH74FKLJ(CTCT-ND,TC7WH74FKLJ(CTDKR-ND
TC7W74FULFTR-ND,TC7W74FULFCT-ND,TC7W74FULFDKR-ND
TC7WH74FUTDKR-ND
TC74VHC74FTELMTR-ND,TC74VHC74FTELMCT-ND,TC74VHC74FTELMDKR-ND
TC74LCX74FTDKR-ND
74LCX74FTTR-ND,74LCX74FTCT-ND,74LCX74FTDKR-ND
TC7WT74FUTE12LFTR-ND,TC7WT74FUTE12LFCT-ND,TC7WT74FUTE12LFDKR-ND
TC74VHCT74AFTELTR-ND
74VHC74FT-ND
TC7WZ74FULJ(CT-ND
TC7W74FK,LF
TC7WZ74FK,LJ(CT
74HC74D
TC7WH74FU,LJ(CT
TC7WH74FK,LJ(CT
TC7W74FU,LF
TC7WH74FU(TE12L)
TC74VHC74FTELM
TC74LCX74FT(EL)
74LCX74FT
TC7WT74FUTE12LF
TC74VHCT74AFTEL
74VHC74FT
TC7WZ74FU,LJ(CT