Vibration Motor G Force

Hi all,

I wonder if you could help me I’m currently looking for a vibration motor which can give a G Force of about 60. The space available is a bit like a spherical ball cut in half. The motor’s longest side needs to be less than 90mm and shortest side can be longer than 15mm. Does anyone know what specific motors could cover this and where I could find them?

Greetings,

Vibration motors we currently have listed can be found here.

The “g” unit is a measure of acceleration, rather than a unit of force. While a given actuator may be able to apply a force of some measurable magnitude, the resulting acceleration would depend on the mass of the application in which it is mounted, per Newton’s law. (force=mass * acceleration).