We frequently get questions on what the suffixes on the CCH series of cable clamps from Panduit Corp mean. We reached out to Panduit for clarification and they responded with the following.
We offer three different packaging sizes (-C = 100 pcs, -D = 500 pcs, -M = 1000 pcs)
And two materials/colors ( NO suffix = Natural Nylon 6.6 , -0 = Weather Resistant Nylon 6.6 Black)
Please note that packaging sizes are inconsequential as we open the packaging and sell the parts individually.
Applicable Part Numbers
| DigiKey Part Number | Manufacturer Part Number |
|---|---|
| 298-14251-ND | CCH50-S10-M |
| 298-14243-ND | CCH31-S10-M0 |
| 298-14246-ND | CCH38-S10-M0 |
| 298-14238-ND | CCH25-S10-C |
| 298-14245-ND | CCH38-S10-C |
| 298-14244-ND | CCH38-S10-C0 |
| 298-14240-ND | CCH25-S10-M |
| 298-19647-ND | CCH56-S10-M |
| 298-14239-ND | CCH25-S10-M0 |
| 298-20951-ND | CCH44-S10-M0 |
| 298-19648-ND | CCH62-S10-M0 |
| 298-19649-ND | CCH75-S10-D |
| 298-19638-ND | CCH100-S10-D |
| 298-19650-ND | CCH75-S10-D0 |
| 298-14249-ND | CCH50-S10-C0 |
| 298-14253-ND | CCH62-S10-C0 |
| 298-20954-ND | CCH69-S10-D |
| 298-19645-ND | CCH44-S10-M |
| 298-14236-ND | CCH19-S10-M |
| 298-14250-ND | CCH50-S10-C |
| 298-14230-ND | CCH112-S10-C |
| 298-14234-ND | CCH19-S10-C0 |
| 298-14229-ND | CCH100-S10-C |
| 298-19644-ND | CCH31-S10-M |
| 298-14247-ND | CCH38-S10-M |
| 298-19646-ND | CCH50-S10-M0 |
| 298-14232-ND | CCH12-S10-C |
| 298-14235-ND | CCH19-S10-C |
| 298-19640-ND | CCH12-S10-C0 |
| 298-14242-ND | CCH31-S10-C |
| 298-14237-ND | CCH25-S10-C0 |
| 298-14241-ND | CCH31-S10-C0 |
| 298-14252-ND | CCH56-S10-C |
| 298-14254-ND | CCH62-S10-C |
| 298-14256-ND | CCH69-S10-C |
| 298-19652-ND | CCH87-S10-C |
| 298-14257-ND | CCH75-S10-C0 |
| 298-14228-ND | CCH100-S10-C0 |
| 298-14231-ND | CCH125-S10-C |
| 298-14233-ND | CCH150-S10-C |
| 298-20949-ND | CCH150-S10-C0 |
| 298-14248-ND | CCH44-S10-C |
| 298-14258-ND | CCH75-S10-C |
| 298-19643-ND | CCH19-S10-M0 |
| 298-20948-ND | CCH138-S10-C |
| 298-20944-ND | CCH112-S10-C0 |
| CCH87-S10-D0-ND | CCH87-S10-D0 |
| CCH81-S10-C0-ND | CCH81-S10-C0 |
| 298-14255-ND | CCH62-S10-M |