What hardware does STMicroelectronics’ X-NUCLEO-IKS4A1 expansion board have?
The X-NUCLEO-IKS4A1 is an STM32 Nucleo expansion board designed to control and develop custom applications with the latest STMicroelectronics (ST) MEMS inertial sensors and environmental sensors. The board is equipped with:
Sensor Modules:
- LIS2DUXS12 : 3-axis accelerometer with integrated Qvar (capacitive touch/slide detection), AI capabilities, and anti-aliasing filtering.
- LSM6DSO16IS : 3-axis accelerometer + 3-axis gyroscope with ISPU (Intelligent Sensor Processing Unit) for preprocessing sensor data.
- LSM6DSV16X : 6-axis IMU (Inertial Measurement Unit) with AI, Qvar functionality, and embedded sensor fusion algorithms (e.g., attitude calculation).
- LIS2MDL : 3-axis magnetometer for magnetic field detection (e.g., electronic compass applications).
- LPS22DF : High-precision nanobarometer for air pressure measurement.
- STTS22H : Temperature sensor for monitoring ambient temperature.
- SHT40AD1B : Humidity sensor (from Sensirion) for measuring ambient humidity.
Interfaces and Connectors:
- ST Morpho connectors: Compatible with the expansion interface of ST Nucleo development boards for connection to the main control board (e.g., STM32 Nucleo development board).
- Arduino UNO R3 connectors: Support for Arduino ecosystem expansion, facilitating connection with Arduino-compatible modules.
- Qvar electrode connectors: Used to connect external Qvar electrodes (e.g., touch/slide sensing electrodes).
- IR sensor industrial connector: Optional interface for signal transmission from infrared sensors (e.g., motion/presence detection).
- DIL24 connector: Provides additional hardware interface expansion.
Other Hardware Features:
- Integrated design of onboard inertial and environmental sensors, supporting sensor hub functionality (controlling up to 4 environmental sensors via 6-axis sensors).
- Features Qvar electrodes (for touch/slide gesture detection) and infrared sensors (for motion/presence detection).
These hardware components make the X-NUCLEO-IKS4A1 a versatile STM32 Nucleo expansion board suitable for a wide range of IoT and embedded applications, including inertial navigation, environmental monitoring (temperature, humidity, air pressure), and attitude detection.
More content:
More content related to the X-NUCLEO-IKS4A1:
- What hardware does STMicroelectronics’ X-NUCLEO-IKS4A1 expansion board have?
- Hardware and System Requirements for STMicroelectronics’ X-NUCLEO-IKS4A1 Expansion Board
- How to Get Started Quickly with STMicroelectronics’ X-NUCLEO-IKS4A1 Expansion Board
- How to Connect Sensors via I²C for STMicroelectronics’ X-NUCLEO-IKS4A1 Expansion Board
- How to Measure Current Consumption of Sensors on STMicroelectronics’ X-NUCLEO-IKS4A1 Expansion Board
Related product:
- STMicroelectronics Expansion Board X-NUCLEO-IKS4A1: A motion MEMS and environmental sensor evaluation board kit. This expansion board supports testing the functions of motion MEMS accelerometers, gyroscopes, magnetometers, as well as environmental humidity, temperature, and pressure sensors via the I²C bus. It also enables comprehensive testing of all functions of LSM6DSO16IS and LSM6DSV16X, Qvar touch slide gestures, and connection to the STHS34PF80 infrared sensor for presence detection.