What protection and performance features are built into the Single board Smart Power Bank?

The board shown in Figure 3 is designed with a 4-layer PCB (Signal/Power – GND – GND – Signal/Power) to ensure stable, low-noise performance.


Figure 3. Working and tested single board solution.

It includes undervoltage lockout (UVLO) to protect the battery from deep discharge (which can damage the battery or reduce its lifespan.)
Assuming a 1S battery configuration, if the battery voltage drops below 3.3 V, the LTC3115-1 will automatically shut down to protect the battery by activating the UVLO feature.

To safeguard the circuit against incorrect battery connections, reverse polarity protection is implemented using a diode (D3) and a fuse (FUSE1). Additionally, the input is further protected from reverse voltage scenarios by the body diodes of MOSFETs Q1, Q4, and Q3, which act as a barrier against unintended current flow.


Figure 4. Step and transient response analysis.

The system is optimized for strong transient and step response, ensuring stable operation even under dynamic load conditions.
Figure 5 illustrates the priority switching behavior of the LTC4416 output, as V1 decreases from a higher voltage to 15 V. The device’s output seamlessly transitions to V2 at 8 V, ensuring the output load remains unaffected by the change in voltage. Meanwhile, the V1 restoration point is set to 16.8 V.


Figure 5. Priority switching of the LTC4416 from V1 (15 V) to V2 (8 V) at constant output load voltage (fixed VOUT = 5 V; load current = 1 A, R1 = 281 kΩ, and R3 = 24.9 kΩ).

Related Article:
What battery configurations are supported in Smart Power Bank?
How Does Single‑Board Smart Power Design Keep Your Device Running Even When Inputs Fail?
How Does the LTC4416 Enable Smart Power Switching in a Single‑Board System?
How Does the Smart Power Bank’s Design Manage Multiple Power Sources?
Why Choose a Single‑Board Smart Power Bank for Your Next Project?

Applicable Part Numbers
DigiKey Part Number Manufacturer Part Number
505-LTC3115EDHD-1#PBF-ND LTC3115EDHD-1#PBF
505-LTC3115EDHD-1#TRPBFTR-ND,505-LTC3115EDHD-1#TRPBFCT-ND,505-LTC3115EDHD-1#TRPBFDKR-ND LTC3115EDHD-1#TRPBF
LTC3115EFE-1#TRPBFTR-ND,LTC3115EFE-1#TRPBFCT-ND,LTC3115EFE-1#TRPBFDKR-ND LTC3115EFE-1#TRPBF
505-LTC3115EFE-1#PBF-ND LTC3115EFE-1#PBF
505-LTC3115IDHD-1#TRPBFTR-ND,505-LTC3115IDHD-1#TRPBFCT-ND,505-LTC3115IDHD-1#TRPBFDKR-ND LTC3115IDHD-1#TRPBF
505-LTC3115IDHD-1#PBF-ND LTC3115IDHD-1#PBF
505-LTC3115IFE-1#PBF-ND LTC3115IFE-1#PBF
505-LTC3115EDHD-2#PBF-ND LTC3115EDHD-2#PBF
505-LTC3115EFE-2#PBF-ND LTC3115EFE-2#PBF
505-LTC3115IFE-1#TRPBFTR-ND,505-LTC3115IFE-1#TRPBFCT-ND,505-LTC3115IFE-1#TRPBFDKR-ND LTC3115IFE-1#TRPBF
LTC3115IFE-2#PBF-ND LTC3115IFE-2#PBF
505-LTC3115HFE-1#PBF-ND LTC3115HFE-1#PBF
505-LTC3115IDHD-2#PBF-ND LTC3115IDHD-2#PBF
161-LTC3115MPFE-1#PBF-ND LTC3115MPFE-1#PBF
LTC3115MPFE-2#PBF-ND LTC3115MPFE-2#PBF
505-LTC3115EDHD-2#TRPBFTR-ND LTC3115EDHD-2#TRPBF
505-LTC3115HFE-2#PBF-ND LTC3115HFE-2#PBF
161-LTC3115IDHD-1#WPBF-ND LTC3115IDHD-1#WPBF
505-LTC3115EFE-2#TRPBFTR-ND LTC3115EFE-2#TRPBF
161-LTC3115IDHD-1#WTRPBFTR-ND LTC3115IDHD-1#WTRPBF
LTC3115IFE-2#TRPBF-ND LTC3115IFE-2#TRPBF
LTC3115HFE-1#TRPBF-ND LTC3115HFE-1#TRPBF
LTC3115HFE-2#TRPBF-ND LTC3115HFE-2#TRPBF
LTC3115IDHD-2#TRPBF-ND LTC3115IDHD-2#TRPBF
LTC3115MPFE-1#TRPBF-ND LTC3115MPFE-1#TRPBF
505-LTC4162EUFD-LAD#TRPBFTR-ND,505-LTC4162EUFD-LAD#TRPBFCT-ND,505-LTC4162EUFD-LAD#TRPBFDKR-ND LTC4162EUFD-LAD#TRPBF
505-LTC4162EUFD-FAD#PBF-ND LTC4162EUFD-FAD#PBF
505-LTC4162EUFD-LAD#PBF-ND LTC4162EUFD-LAD#PBF
505-LTC4162EUFD-L42#TRPBFTR-ND,505-LTC4162EUFD-L42#TRPBFCT-ND,505-LTC4162EUFD-L42#TRPBFDKR-ND LTC4162EUFD-L42#TRPBF
505-LTC4162EUFD-SAD#PBF-ND LTC4162EUFD-SAD#PBF
505-LTC4162EUFD-SADM#PBF-ND LTC4162EUFD-SADM#PBF
505-LTC4162EUFD-LADM#PBF-ND LTC4162EUFD-LADM#PBF
505-LTC4162IUFD-FAD#PBF-ND LTC4162IUFD-FAD#PBF
505-LTC4162IUFD-SADM#PBF-ND LTC4162IUFD-SADM#PBF
505-LTC4162IUFD-LAD#PBF-ND LTC4162IUFD-LAD#PBF
505-LTC4162EUFD-L42#PBF-ND LTC4162EUFD-L42#PBF
505-LTC4162EUFD-L42M#PBF-ND LTC4162EUFD-L42M#PBF
505-LTC4162EUFD-L41#PBF-ND LTC4162EUFD-L41#PBF
LTC4162EUFD-SSTM#PBF-ND LTC4162EUFD-SSTM#PBF
LTC4162IUFD-FADM#PBF-ND LTC4162IUFD-FADM#PBF
LTC4162IUFD-SSTM#PBF-ND LTC4162IUFD-SSTM#PBF
LTC4162EUFD-L40#PBF-ND LTC4162EUFD-L40#PBF
LTC4162EUFD-L40M#PBF-ND LTC4162EUFD-L40M#PBF
LTC4162EUFD-FFSM#PBF-ND LTC4162EUFD-FFSM#PBF
LTC4162EUFD-L41M#PBF-ND LTC4162EUFD-L41M#PBF
505-LTC4162EUFD-FSTM#PBF-ND LTC4162EUFD-FSTM#PBF
LTC4162EUFD-FST#PBF-ND LTC4162EUFD-FST#PBF
LTC4162EUFD-FFS#PBF-ND LTC4162EUFD-FFS#PBF
LTC4162IUFD-SST#PBF-ND LTC4162IUFD-SST#PBF
505-LTC4162IUFD-L42#PBF-ND LTC4162IUFD-L42#PBF
LTC4162IUFD-L40#PBF-ND LTC4162IUFD-L40#PBF
LTC4162IUFD-L40M#PBF-ND LTC4162IUFD-L40M#PBF
LTC4162IUFD-FFSM#PBF-ND LTC4162IUFD-FFSM#PBF
LTC4162IUFD-L41M#PBF-ND LTC4162IUFD-L41M#PBF
505-LTC4162IUFD-L41#PBF-ND LTC4162IUFD-L41#PBF
LTC4162IUFD-FSTM#PBF-ND LTC4162IUFD-FSTM#PBF
505-LTC4162IUFD-L42M#PBF-ND LTC4162IUFD-L42M#PBF
LTC4162IUFD-FFS#PBF-ND LTC4162IUFD-FFS#PBF
505-LTC4162IUFD-LAD#TRPBFTR-ND LTC4162IUFD-LAD#TRPBF
505-LTC4162EUFD-FADM#TRPBFTR-ND,505-LTC4162EUFD-FADM#TRPBFCT-ND,505-LTC4162EUFD-FADM#TRPBFDKR-ND LTC4162EUFD-FADM#TRPBF
505-LTC4162IUFD-SAD#PBF-ND LTC4162IUFD-SAD#PBF
505-LTC4162IUFD-LADM#PBF-ND LTC4162IUFD-LADM#PBF
LTC4162IUFD-FST#PBF-ND LTC4162IUFD-FST#PBF
LTC4162EUFD-FADM#PBF-ND LTC4162EUFD-FADM#PBF
LTC4162EUFD-SST#PBF-ND LTC4162EUFD-SST#PBF
LTC4162EUFD-FAD#TRPBF-ND LTC4162EUFD-FAD#TRPBF
LTC4162EUFD-FFS#TRPBF-ND LTC4162EUFD-FFS#TRPBF
LTC4162EUFD-FFSM#TRPBF-ND LTC4162EUFD-FFSM#TRPBF
LTC4162EUFD-FST#TRPBF-ND LTC4162EUFD-FST#TRPBF
LTC4162EUFD-FSTM#TRPBF-ND LTC4162EUFD-FSTM#TRPBF
LTC4162EUFD-L40#TRPBF-ND LTC4162EUFD-L40#TRPBF
LTC4162EUFD-L40M#TRPBF-ND LTC4162EUFD-L40M#TRPBF
LTC4162EUFD-L41#TRPBF-ND LTC4162EUFD-L41#TRPBF
LTC4162EUFD-L41M#TRPBF-ND LTC4162EUFD-L41M#TRPBF
LTC4162EUFD-L42M#TRPBF-ND LTC4162EUFD-L42M#TRPBF
LTC4162EUFD-LADM#TRPBF-ND LTC4162EUFD-LADM#TRPBF
LTC4162EUFD-SAD#TRPBF-ND LTC4162EUFD-SAD#TRPBF
LTC4162EUFD-SADM#TRPBF-ND LTC4162EUFD-SADM#TRPBF
LTC4162EUFD-SST#TRPBF-ND LTC4162EUFD-SST#TRPBF
LTC4162EUFD-SSTM#TRPBF-ND LTC4162EUFD-SSTM#TRPBF
LTC4162IUFD-FAD#TRPBF-ND LTC4162IUFD-FAD#TRPBF
LTC4162IUFD-FADM#TRPBF-ND LTC4162IUFD-FADM#TRPBF
LTC4162IUFD-FFS#TRPBF-ND LTC4162IUFD-FFS#TRPBF
LTC4162IUFD-FFSM#TRPBF-ND LTC4162IUFD-FFSM#TRPBF
LTC4162IUFD-FST#TRPBF-ND LTC4162IUFD-FST#TRPBF
LTC4162IUFD-FSTM#TRPBF-ND LTC4162IUFD-FSTM#TRPBF
LTC4162IUFD-L40#TRPBF-ND LTC4162IUFD-L40#TRPBF
LTC4162IUFD-L40M#TRPBF-ND LTC4162IUFD-L40M#TRPBF
LTC4162IUFD-L41#TRPBF-ND LTC4162IUFD-L41#TRPBF
LTC4162IUFD-L41M#TRPBF-ND LTC4162IUFD-L41M#TRPBF
LTC4162IUFD-L42#TRPBF-ND LTC4162IUFD-L42#TRPBF
LTC4162IUFD-L42M#TRPBF-ND LTC4162IUFD-L42M#TRPBF
LTC4162IUFD-LADM#TRPBF-ND LTC4162IUFD-LADM#TRPBF
LTC4162IUFD-SAD#TRPBF-ND LTC4162IUFD-SAD#TRPBF
LTC4162IUFD-SADM#TRPBF-ND LTC4162IUFD-SADM#TRPBF
LTC4162IUFD-SST#TRPBF-ND LTC4162IUFD-SST#TRPBF
LTC4162IUFD-SSTM#TRPBF-ND LTC4162IUFD-SSTM#TRPBF
505-LTC4416EMS-1#PBF-ND LTC4416EMS-1#PBF
505-LTC4416EMS#TRPBFTR-ND,505-LTC4416EMS#TRPBFCT-ND,505-LTC4416EMS#TRPBFDKR-ND LTC4416EMS#TRPBF
505-LTC4416EMS#PBF-ND LTC4416EMS#PBF
505-LTC4416IMS#PBF-ND LTC4416IMS#PBF
505-LTC4416IMS-1#PBF-ND LTC4416IMS-1#PBF
505-LTC4416IMS#TRPBFTR-ND,505-LTC4416IMS#TRPBFCT-ND,505-LTC4416IMS#TRPBFDKR-ND LTC4416IMS#TRPBF
LTC4416EMS-1#TRPBFTR-ND,LTC4416EMS-1#TRPBFCT-ND,LTC4416EMS-1#TRPBFDKR-ND LTC4416EMS-1#TRPBF
505-LTC4416IMS-1#TRPBFTR-ND LTC4416IMS-1#TRPBF
161-LTC4416IMS-1-ND LTC4416IMS-1