Why gate voltage control more critical for GaN FETs than for silicon FETs?

Unlike silicon FETs, which typically specified with a gate-source voltage between 4.5 V and 10 V and an absolute maximum rating of ±20 V. A 100 V GaN FET have much tighter gate-source voltage of 5 V limited to +6 V/-4 V for long-term reliability.

Even small overshoot or undershoot can degrade or damage the device.

Therefore, GaN designs require precisely regulated gate drive voltages, careful timing control, and minimized high-frequency ringing to ensure safe and reliable operation.

GaN RF FETs, MOSFETs

GaN FET, MOSFET Arrays

Analog Devices’ GaN-optimized controllers

Similar Post:
Why GaN FETs Are Overtaking Silicon FET in Modern DC-DC Converter Designs?
What challenges do GaN FETs introduce despite their performance benefits?
GaN FETs Improve Power Density and Efficiency
How SiC and GaN Are Reshaping Power Systems Across Industries