Looking for
connectors? A diverse selection of power connectors from 20A to 80A from Molex is available. Below is a breakdown by series, and document below provides additional information such as images, AWG, housing features and configurations available.
- Mega-Fit Power Connectors - 23A
- Super Sabre Connectors - 34A
- MultiCat Connectors - 40A
- Mini-Fit Sr Connectors - 50A
- EXTreme Ten60 Connectors - 50A thru 60A
- EXTreme Guardian Connectors - 80A
Direct links on the on the .PDF
20A to 80A Power Connector Portfolio.pdf (116.0 KB)