AD0624LB-A70GL is a 60x60x25mm DC brushless fan recently asked about. I was able to find a comparable cross along with a list of other potential alternates. Here are the following relevant specifications I used:
Specification Name | Value |
---|---|
Voltage-Rated | 24VDC |
Size / Dimension | 60mm L x 60mm H |
Width | 25.00mm |
Air Flow | 12.7CFM (0.356m3/min) |
Noise Level | 18.9 dB(A) |
Termination | 2-Wire |
Digi-Key part number Q1072-ND; manufacturer part number FAD1-06025DBLW12-A comes closest to the specs with the least price per unit.
Here is a list of alternate parts similar to this: https://www.digikey.com/short/zc0vjr
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.