This article will discuss the mechanical form and structure of the ADI Voyager4 EV-CBM-VOYAGER4-1Z Wireless Vibration Assessment Kit
Its structural design is closely centered around the requirements of industrial wireless monitoring, integrating multiple modules to work together. This kit is a complete low-power vibration monitoring platform that allows designers to quickly deploy wireless solutions to devices or test fixtures. It can detect abnormal motor behaviors through edge AI algorithms and trigger diagnostic and maintenance requests.
The EV-CBM-VOYAGER4-1Z Voyager4 Wireless Vibration Evaluation Kit allows designers to quickly deploy a wireless edge AI monitoring solution to a machine or test setup. (Image source: Analog Devices)
Mechanical Structure Design
- Physical Dimensions: The device’s diameter is 46mm, its height is 77mm, and the bottom is equipped with M6 threaded holes or adhesive mounting methods for easy fixation to the motor housing.
- Materials: The device’s base is aluminum and the top cover is ABS plastic. The aluminum structure enhances heat dissipation and reduces vibration interference, while the plastic top cover allows for BLE antenna signals.
- PCB Layout: The BLE and AI modules are vertically installed, and the battery is fixed to the bracket. The sensor and power board are close to the vibration source to ensure the most accurate data collection feasible.
Related Part Numbers:
ADI Voyager4 EV-CBM-VOYAGER4-1Z Wireless Vibration Assessment Kit
- MEMS Accelerometers
- Microcontrollers and Edge AI Processing
- Power Management Modules