高性能AIアクセラレーションユニットDRP - AIの具体的な技術内容を教えてください

DRP - AIは、Renesasが独自に開発したAIアクセラレーションユニットです。新世代のDRP - AI3アクセラレーションユニットは、DENSE(密)モデルで8TOPS、Sparse(疎)モデルで80TOPSに達する優れた演算能力を備えています。INT8量子化技術をサポートしており、比較的高い精度を維持しながら、モデルサイズと計算の複雑さを低減することができます。RZ/Vシリーズの動作温度範囲は-40°C~125°Cで、安定した性能を発揮します。また、ギガビットネットワークを内蔵しており、高速Ethernet開発に適しています。

関連製品

RenesasのRZ/Vシリーズは、Renesas独自の人工知能アクセラレータを組み込んだマイクロプロセッサ(MPU)です。
• RZ/Vシリーズ
• RZ/V2Lシリーズ
• RZ/V2MAシリーズ

RenesasのRA/Vシリーズに関する技術Q&Aをもっと見る

  1. 高性能AIアクセラレーションユニットDRP - AIの具体的な技術内容を教えてください
  2. DRP - AIはどのようにしてRenesasのRZ MCU/MPUと連携してAI推論の高速化を実現するのでしょうか?
  3. RenesasのRZ/Vシリーズ(ビジョンAI向けMPU)の製品としての利点は何ですか?
  4. What software and hardware products can Renesas provide for AI applications?
  5. What is the minimum power consumption that Renesas MPU can reach?
  6. What is the latency of Renesas AI acceleration hardware?
  7. Does Renesas Electronics have MCUs with vision processing?
  8. Does the AI MPU have the high - speed Ethernet development function?
  9. Does Renesas AI acceleration hardware support quantization technology?
  10. Is Renesas AI computing power fully deployed based on local hardware?
  11. Can Renesas Electronics edge - side AI operate independently of the cloud for a long time?
  12. What are the development tools for Renesas Electronics full series of MCUs/MPUs?
  13. What are the case examples of Renesas AI applications and where can they be demonstrated?

RenesasのReality AI Tool®
• Renesas Reality AI Tool®, Technical Q&A




オリジナル・ソース(English)