At this time, we do not carry the sliding potentiometer Alpha # RA3041F-20-15DA-B100K. A similar option that has board supports and similar dimensions is Bourns Inc # PTA3043-2010CIB104-ND. the Bourns Inc substitute has the board supports highlighted below and a 9.5mm wide body.
|| MFR | Alpha | Bourns Inc. |
| Part Number | RA3041F-20-15DA-B100K | PTA3043-2010CIB104 |
| Resistance | 100 kOhms | 100 kOhms |
| Power (Watts) | 0.2W, 1/5W | 0.2W, 1/5W |
| Tolerance | ±20% | ±20% |
| Adjustment Type | Top | Top |
| Fader Type | Standard | Standard |
| Travel Range | 30mm | 30mm |
| Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.50mm x 6.50mm) |
| Datasheet | Click Here | Click Here |
Please review the datasheets to ensure the alternative will work for your application.