3364A-1-104E is a 4mm square trimming potentiometer from Bourns, but it’s currently EOL. One suggested alternative is TC33X-2-104E from Bourns.
| Manufacturer Part Number | 3364A-1-104E | TC33X-2-104E |
|---|---|---|
| Status | Obsoleted | Active |
| Resistance | 100 kOhms | 100 kOhms |
| Power (Watts) | 0.2W | 0.15W |
| Tolerance | ±25% | ±25% |
| Temperature Coefficient | ±250ppm/°C | ±250ppm/°C |
| Number of Turns | 1 | 1 |
| Adjustment Type | Top Adjustment | Top Adjustment |
| Mounting Type | Surface Mount | Surface Mount |
| Termination Style | J Lead | J Lead |
| Size / Dimension | Rectangular - 4.20mm x 3.80mm x 1.50mm | Rectangular - 3.80mm x 3.60mm x 1.20mm |
For more information on the suggested alternative see the full manufacturer datasheet.
Please review the datasheets to ensure the alternative will work for your application.