We are looking for a direct cross
Product Description
- IP67 RJ45
- Panel mounted receptacle
- Socket
- RJ45 Cat. 5e
|Product type|IP67 RJ45|
GENERAL DATA
|Style|Panel mounted receptacle|
|Performance|RJ45 Cat. 5e|
|Contact type|Socket|
|Locking type|Bayonet|
|Special version|Sealing Compound|
|Mounting options [e.g. front/back panel mounting etc.]|Front- or Back panel mounting|
|Mounting style|Through hole|
|Termination signal [e.g. clamp, crimp, solder, SMT]|Solder Termination with strain relief|
TECHNICAL DATA
|Shielding|Shielded|
|Dielectric with standing voltage signal|1000 V DC 60sec.|
|Working voltage signal|100 V DC|
|IP rating|IP67|
|Current rating signal|1,2 A|
|Sealing material|Silikon|
MATERIAL DATA
|Housing material|Zinc die cast|
|Insulator material|PBT GF UL 94 V-0|
|Insulator color|Black|
|Shell material|Copper Alloy|
|Shell plating|Nickel|
|Plating of housing|Nickel|
|Signal contact material|Phosphor bronze|
|Plating signal contact (mating area)|Gold over nickel|
|Sealing compound material|Epoxy Resin UL 94 V-0|
|Sealing compound material color|Blue|
STANDARD
|Standard current rating|IEC 60603-7|
|Standard dielectric voltage|IEC 60603-7|
|Standard working voltage|IEC 60603-7|